Filter Your Search
21 - 30 of 91 results
|
UPD78312AGQ-36
NEC Electronics America Inc
|
Check for Price | No | Transferred | 16 | 12 MHz | 8192 | 256 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2.5V DATA RETENTION; REFRESH SIGNAL FOR PSEUDOSTATIC RAM | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | MROM | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQIP-T64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant | ||
|
UPD78C14AG
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 15 MHz | 15 MHz | 40 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | R-PQIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant | |||||||||||||||||||||
|
UPD78214G36
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 12 MHz | 16384 | 512 | 8 | 20 | 12 MHz | 54 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | 2.5V DATA RETENTION; REFRESH SIGNAL FOR ... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | 8 | YES | MROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant | ||
|
UPD78312AGQ
NEC Electronics America Inc
|
Check for Price | No | Transferred | 16 | 12 MHz | 12 MHz | 48 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | R-PQIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant | |||||||||||||||||||||
|
UPD78C14G-37
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 15 MHz | 16384 | 256 | 8 | 16 | 15 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 2 ZERO CROSS DETECT INPUTS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | NO | MROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 35.1 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, STRAIGHT, QUIP-64 | compliant | ||
|
UPD78P214GQ
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 12 MHz | 16384 | 512 | 8 | 20 | 12 MHz | 54 | 4 | NO | 5 V | MICROCONTROLLER | CMOS | 2.5V DATA RETENTION; REFRESH SIGNAL FOR ... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | 8 | YES | OTPROM | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 3.7 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant | ||
|
UPD78213G
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 12 MHz | 12 MHz | 54 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | R-PQIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant | ||||||||||||||||||||||
|
UPD78310AGQ
NEC Electronics America Inc
|
Check for Price | No | Transferred | 16 | 12 MHz | 12 MHz | 48 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | R-PQIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant | ||||||||||||||||||||||
|
UPD78C10G
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 15 MHz | 15 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 5.5 V | 4.5 V | R-PQIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant | ||||||||||||||||||||||
|
UPD78212GQ
NEC Electronics America Inc
|
Check for Price | No | Transferred | 8 | 12 MHz | 12 MHz | 54 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 5.5 V | 4.5 V | R-PQIP-T64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 4.3 mm | 24.13 mm | 41.5 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, QUIP-64 | compliant |