If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
Address Bus Width (14)
-
Bit Size (4)
-
CPU Family (50)
Clock Frequency-Max (50)
-
External Data Bus Width (6)
-
Manufacturer (39)
Number of I/O Lines (50)
-
Number of Timers (9)
-
RAM (bytes) (50)
-
RAM (words) (26)
ROM (words) (50)
Speed (50)
-
Supply Voltage-Nom (11)
-
Surface Mount (2)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: SDIP uPs/uCs/Peripheral ICs Type: MICROCONTROLLER

1 - 20 of 6,217 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Bit Size Speed ROM (words) RAM (bytes) RAM (words) CPU Family Clock Frequency-Max Number of I/O Lines Number of Timers Surface Mount Supply Voltage-Nom uPs/uCs/Peripheral ICs Type Technology Additional Feature Boundary Scan DAC Channels DMA Channels Format Has ADC Low Power Mode Number of External Interrupts On Chip Data RAM Width On Chip Program ROM Width Power Supplies PWM Channels ROM Programmability Supply Current-Max Supply Voltage-Max Supply Voltage-Min Temperature Grade JESD-30 Code Qualification Status JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Pin Count
Factory Lead Time
Samacsys Description
MC9S08FL8CBM
NXP Semiconductors
$1.8614
Yes Active 8 20 MHz 8192 768 20 MHz 30 NO 5 V MICROCONTROLLER CMOS NO NO YES 5 V YES FLASH 5.5 V 4.5 V INDUSTRIAL R-PDIP-T32 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH MATTE TIN THROUGH-HOLE 1.778 mm DUAL 4.9 mm 8.89 mm 28.1 mm NXP SEMICONDUCTORS SDIP, SDIP32,.4 compliant 3A991.A.2 8542.31.00.01
STM8S105K4B6
STMicroelectronics
$1.1340
Active 8 16 MHz 16348 2048 1024 STM8 16 MHz 25 4 NO 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES YES 23 8 8 YES FLASH 8 mA 5.5 V 2.95 V INDUSTRIAL R-PDIP-T32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Matte Tin (Sn) - annealed THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS SDIP-32 compliant EAR99 8542.31.00.01 DIP 32 14 Weeks STM8S105K4B6, 8 bit STM8 Microcontroller... more
STM8S903K3B6
STMicroelectronics
$0.8673
Active 8 16 MHz 2048 1024 16 MHz 28 NO 3.3 V MICROCONTROLLER CMOS NO NO YES 32 3.3/5 V YES FLASH 4.75 mA 5.5 V 2.95 V INDUSTRIAL R-PDIP-T32 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Matte Tin (Sn) - annealed THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS SDIP, SDIP32,.4 compliant EAR99 8542.31.00.01 DIP 32 14 Weeks
MC9S08FL16CBM
NXP Semiconductors
$2.0195
Yes Active 8 20 MHz 16384 1024 20 MHz 30 NO 5 V MICROCONTROLLER CMOS NO NO YES 5 V YES FLASH 5.5 V 4.5 V INDUSTRIAL R-PDIP-T32 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH MATTE TIN THROUGH-HOLE 1.778 mm DUAL 4.9 mm 8.89 mm 28.1 mm NXP SEMICONDUCTORS SDIP, SDIP32,.4 compliant 3A991.A.2 8542.31.00.01 8-bit Microcontrollers - MCU S08 16K FLASH FL16
STM8S105K6B6
STMicroelectronics
$1.7805
Active 8 16 MHz 32768 2048 1024 STM8 16 MHz 25 4 NO 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES YES 23 8 8 YES FLASH 8 mA 5.5 V 2.95 V INDUSTRIAL R-PDIP-T32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS SDIP, SDIP32,.4 compliant EAR99 8542.31.00.01 DIP 32 14 Weeks MCU 8-Bit STM8S 32KB Flash
TMPA8700PSN
Toshiba America Electronic Components
Check for Price
No Active 8 8 MHz 61440 2048 TLCS-870 8 MHz 33 NO 5 V MICROCONTROLLER CMOS NO NO YES 5 V YES OTPROM 25 mA 5.5 V 4.5 V OTHER R-PDIP-T42 Not Qualified e0 70 °C -30 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 4.5 mm 15.24 mm 38 mm TOSHIBA CORP 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42 unknown 8542.31.00.01 DIP 42
ST72F324BK2B6
STMicroelectronics
$2.9233
Yes Yes Active 8 8 MHz 8192 384 ST72 16 MHz 24 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 5 V YES FLASH 5.5 mA 5.5 V 3.8 V INDUSTRIAL R-PDIP-T32 Not Qualified e3 1 85 °C -40 °C 225 NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH MATTE TIN THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS SDIP, SDIP32,.4 compliant 8542.31.00.01 DIP 32 14 Weeks
ST72F621J4B1
STMicroelectronics
$6.6117
No Active 8 8 MHz 16384 768 ST72 12 MHz 31 NO 5 V MICROCONTROLLER CMOS NO NO YES 8 5 V YES FLASH 24 mA 5.5 V 4 V COMMERCIAL R-PDIP-T42 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm STMICROELECTRONICS 0.600 INCH, LEAD FREE, SHRINK, PLASTIC, DIP-42 unknown 8542.31.00.01 DIP 42 12 Weeks
ST72254G1B1/XXX
STMicroelectronics
Check for Price
Yes Yes Active 8 8 MHz 4096 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 3.3/5 V YES MROM 9 mA 5.5 V 3.5 V COMMERCIAL R-PDIP-T32 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS PLASTIC, SDIP-32 compliant 8542.31.00.01 DIP 32
ST72254G1B7/XXX
STMicroelectronics
Check for Price
Yes Yes Active 8 8 MHz 4096 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 3.3/5 V YES MROM 9 mA 5.5 V 3.5 V INDUSTRIAL R-PDIP-T32 Not Qualified e3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS PLASTIC, SDIP-32 compliant 8542.31.00.01 DIP 32
ST72254G1B3/XXX
STMicroelectronics
Check for Price
Yes Yes Active 8 8 MHz 4096 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 3.3/5 V YES MROM 9 mA 5.5 V 3.5 V AUTOMOTIVE R-PDIP-T32 Not Qualified e3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS SDIP, SDIP32,.4 compliant 8542.31.00.01 DIP 32
ST72254G1B6/XXX
STMicroelectronics
Check for Price
Yes Yes Active 8 8 MHz 4096 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 3.3/5 V YES MROM 9 mA 5.5 V 3.5 V INDUSTRIAL R-PDIP-T32 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS SDIP, SDIP32,.4 compliant 8542.31.00.01 DIP 32
ST72254G2B6/XXX
STMicroelectronics
Check for Price
Yes Yes Active 8 8 MHz 8192 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 3.3/5 V YES MROM 9 mA 5.5 V 3.5 V INDUSTRIAL R-PDIP-T32 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS SDIP, SDIP32,.4 compliant 8542.31.00.01 DIP 32
ST72254G2B5/XXX
STMicroelectronics
Check for Price
Yes Yes Active 8 8 MHz 8192 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 3.3/5 V YES MROM 9 mA 5.5 V 3.5 V OTHER R-PDIP-T32 Not Qualified e3 85 °C -10 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS SDIP, SDIP32,.4 compliant 8542.31.00.01 DIP 32
ST72254G1B5/XXX
STMicroelectronics
Check for Price
Yes Yes Active 8 8 MHz 4096 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 3.3/5 V YES MROM 9 mA 5.5 V 3.5 V OTHER R-PDIP-T32 Not Qualified e3 85 °C -10 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS SDIP, SDIP32,.4 compliant 8542.31.00.01 DIP 32
ST72254G2B7/XXX
STMicroelectronics
Check for Price
Yes Yes Active 8 8 MHz 8192 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 3.3/5 V YES MROM 9 mA 5.5 V 3.5 V INDUSTRIAL R-PDIP-T32 Not Qualified e3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS SDIP, SDIP32,.4 compliant 8542.31.00.01 DIP 32
ST72254G2B3/XXX
STMicroelectronics
Check for Price
Yes Yes Active 8 8 MHz 8192 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 3.3/5 V YES MROM 9 mA 5.5 V 3.5 V AUTOMOTIVE R-PDIP-T32 Not Qualified e3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS SDIP, SDIP32,.4 compliant 8542.31.00.01 DIP 32
ST72254G2B1/XXX
STMicroelectronics
Check for Price
Yes Yes Active 8 8 MHz 8192 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 3.3/5 V YES MROM 9 mA 5.5 V 3.5 V COMMERCIAL R-PDIP-T32 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS SDIP, SDIP32,.4 compliant 8542.31.00.01 DIP 32
ST72216G1B5/XXX
STMicroelectronics
Check for Price
Yes Yes Active 8 8 MHz 4096 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 3.3/5 V YES MROM 9 mA 5.5 V 3.5 V OTHER R-PDIP-T32 Not Qualified e3 85 °C -10 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS SDIP, SDIP32,.4 compliant 8542.31.00.01 DIP 32
ST72216G1B6/XXX
STMicroelectronics
Check for Price
Yes Yes Active 8 8 MHz 4096 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 3.3/5 V YES MROM 9 mA 5.5 V 3.5 V INDUSTRIAL R-PDIP-T32 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS PLASTIC, SDIP-32 compliant 8542.31.00.01 DIP 32

Add to list:
Create New List