Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

11 - 20 of 5,906 results

|
-
-
-
-
-
-
-
-
-
Package Code: SDIP uPs/uCs/Peripheral ICs Type: MICROCONTROLLER Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
ST72254G1B5/XXX
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 4096 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 YES MROM 9 mA 5.5 V 3.5 V OTHER R-PDIP-T32 Not Qualified e3 85 °C -10 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Matte Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS DIP PLASTIC, SDIP-32 32 compliant 8542.31.00.01
ST72C334J4B6XXX
STMicroelectronics
Check for Price Active 8 8 MHz 16384 512 ST72 16 MHz 32 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ NO NO YES 8 YES FLASH 5.5 V 3.2 V INDUSTRIAL R-PDIP-T42 Not Qualified 85 °C -40 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm STMICROELECTRONICS DIP 0.600 INCH, PLASTIC, SDIP-42 42 compliant 8542.31.00.01
ST72C334J2B6XXX
STMicroelectronics
Check for Price Active 8 8 MHz 8192 384 ST72 16 MHz 32 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ NO NO YES 8 YES FLASH 5.5 V 3.2 V INDUSTRIAL R-PDIP-T42 Not Qualified 85 °C -40 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm STMICROELECTRONICS DIP 0.600 INCH, PLASTIC, SDIP-42 42 compliant 8542.31.00.01
ST72C124J2B6XXX
STMicroelectronics
Check for Price Active 8 8 MHz 8192 384 ST72 16 MHz 32 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ NO NO YES 8 YES FLASH 5.5 V 3.2 V INDUSTRIAL R-PDIP-T42 Not Qualified 85 °C -40 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm STMICROELECTRONICS DIP 0.600 INCH, PLASTIC, SDIP-42 42 compliant 8542.31.00.01
ST72C314J4B6XXX
STMicroelectronics
Check for Price Active 8 8 MHz 16384 512 ST72 16 MHz 32 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2V MIN SUPPLY @ 8 MHZ NO NO YES 8 YES FLASH 5.5 V 3.2 V INDUSTRIAL R-PDIP-T42 Not Qualified 85 °C -40 °C 42 PLASTIC/EPOXY SDIP SDIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm STMICROELECTRONICS DIP 0.600 INCH, PLASTIC, SDIP-42 42 compliant 8542.31.00.01
MC9S08AC16MBE
Rochester Electronics LLC
Check for Price Yes Active 8 40 MHz 16 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 5.5 V 2.7 V AUTOMOTIVE R-PDIP-T42 e3 3 125 °C -40 °C 260 40 42 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH MATTE TIN THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 36.83 mm ROCHESTER ELECTRONICS INC DIP SDIP, 42 unknown
ST72216G1B5/XXX
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 4096 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 YES MROM 9 mA 5.5 V 3.5 V OTHER R-PDIP-T32 Not Qualified e3 85 °C -10 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Matte Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS DIP PLASTIC, SDIP-32 32 compliant 8542.31.00.01
ST72216G1B6/XXX
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 4096 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES 8 YES MROM 9 mA 5.5 V 3.5 V INDUSTRIAL R-PDIP-T32 Not Qualified e3 85 °C -40 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Matte Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS DIP PLASTIC, SDIP-32 32 compliant 8542.31.00.01
ST72104G1B7/XXX
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 4096 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO NO 8 YES MROM 9 mA 5.5 V 3.5 V INDUSTRIAL R-PDIP-T32 Not Qualified e3 105 °C -40 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Matte Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS DIP PLASTIC, SDIP-32 32 compliant 8542.31.00.01
ST72104G1B3/XXX
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 4096 256 ST72 16 MHz 22 NO 5 V MICROCONTROLLER CMOS OPERATES AT 3.2 V MINIMUM SUPPLY AT 8 MHZ NO NO NO 8 YES MROM 9 mA 5.5 V 3.5 V AUTOMOTIVE R-PDIP-T32 Not Qualified e3 125 °C -40 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH Matte Tin (Sn) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS DIP PLASTIC, SDIP-32 32 compliant 8542.31.00.01