Filter Your Search
1 - 10 of 88 results
|
PIC12LC671T-04I/MF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 1024 | 128 | PIC | 4 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 14 | NO | UVPROM | 2.1 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | DFN | 8 | compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
PIC12LC671-04I/MF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 1024 | 128 | PIC | 4 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 14 | NO | UVPROM | 2.1 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | DFN | 8 | compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
PIC12F1840T-H/MF
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 7168 | 256 | PIC | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 8 | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | 635 µm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 3A001.A.2.A | 8542.31.00.01 | ||||||||||||||
|
PIC12LC672-04I/MF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 2048 | 128 | PIC | 4 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 14 | NO | UVPROM | 2.1 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | DFN | 8 | compliant | EAR99 | 8542.31.00.01 | |||||||||
|
PIC12LC672T-04I/MF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 2048 | 128 | PIC | 4 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 14 | NO | UVPROM | 2.1 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | DFN | 8 | compliant | EAR99 | 8542.31.00.01 | |||||||||||
|
MC68HLC908QY4FQ
NXP Semiconductors
|
Check for Price | Active | 8 | 2 MHz | 4096 | 128 | 68HC08 | 8 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 2.5 mA | 3.6 V | 2.2 V | COMMERCIAL | R-PDSO-N8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | SON, SOLCC8,.15,32 | |||||||||||||||
|
MC68HLC908QY1FQ
NXP Semiconductors
|
Check for Price | Active | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 2.5 mA | 3.6 V | 2.2 V | COMMERCIAL | R-PDSO-N8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | SON, SOLCC8,.15,32 | |||||||||||||||
|
MC68HLC908QY2CFQ
NXP Semiconductors
|
Check for Price | Active | 8 | 2 MHz | 1536 | 128 | 68HC08 | 8 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 2.5 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.15,32 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | SON, SOLCC8,.15,32 | ||||||||||||||
|
STM32G041C8M6
STMicroelectronics
|
Check for Price | Active | 32 | YES | MICROCONTROLLER, RISC | 48 | SON | STMICROELECTRONICS | compliant | 8542.31.00.01 | SON, | |||||||||||||||||||||||||||||||||||||||||||
|
STM32G041C8M3TR
STMicroelectronics
|
Check for Price | Active | 32 | YES | MICROCONTROLLER, RISC | 48 | SON | STMICROELECTRONICS | compliant | 8542.31.00.01 | SON, |