Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 23 results

|
-
-
-
-
-
-
Package Code: SON uPs/uCs/Peripheral ICs Type: MICROCONTROLLER
Select parts from the table below to compare.
Compare
Compare
MC9RS08KB2CDC
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 20 MHz 2048 126 YES MICROCONTROLLER CMOS FLASH 7 mA INDUSTRIAL R-PDSO-G8 Not Qualified 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SON SOLCC8,.16,32 RECTANGULAR SMALL OUTLINE GULL WING 800 µm DUAL FREESCALE SEMICONDUCTOR INC DFN 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, DFN-8 8 compliant EAR99 8542.31.00.01 NXP
ST7PLITEU05U0U3
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 2048 128 ST72 8 MHz 6 YES 5 V MICROCONTROLLER CMOS NO YES YES MROM 5.5 V 3.3 V AUTOMOTIVE R-XDSO-N8 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED SON SOLCC8,.12,32 RECTANGULAR SMALL OUTLINE NO LEAD 800 µm DUAL 3.5 mm STMICROELECTRONICS DFN ROHS COMPLIANT, DFN-8 8 compliant 8542.31.00.01
MC68HC908QT1AVFQE
NXP Semiconductors
Check for Price Yes Active 8 8 MHz 1536 128 68HC08 32 MHz 6 YES 5 V MICROCONTROLLER CMOS NO NO YES FLASH 5.5 V 2.7 V INDUSTRIAL R-PDSO-N8 Not Qualified 105 °C -40 °C 8 PLASTIC/EPOXY SON SOLCC8,.15,32 SQUARE SMALL OUTLINE NO LEAD 800 µm DUAL 4 mm 4 mm NXP SEMICONDUCTORS SON, SOLCC8,.15,32 compliant 3A991.A.2 8542.31.00.01
ST7PLITEU09U0U3
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 2048 128 ST72 8 MHz 6 YES 5 V MICROCONTROLLER CMOS NO YES YES MROM 5.5 V 3.3 V AUTOMOTIVE R-XDSO-N8 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED SON SOLCC8,.12,32 RECTANGULAR SMALL OUTLINE NO LEAD 800 µm DUAL 3.5 mm STMICROELECTRONICS DFN ROHS COMPLIANT, DFN-8 8 compliant 8542.31.00.01
ST7FLITEU09U0U6
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 2048 128 ST72 8 MHz 6 YES 5 V MICROCONTROLLER CMOS NO YES YES FLASH 5.5 V 3.3 V INDUSTRIAL R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED SON SOLCC8,.12,32 RECTANGULAR SMALL OUTLINE NO LEAD 800 µm DUAL 3.5 mm STMICROELECTRONICS DFN ROHS COMPLIANT, DFN-8 8 compliant 8542.31.00.01
ST7FLITEU05U0U3TR
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 2048 128 ST72 8 MHz 6 YES 5 V MICROCONTROLLER CMOS NO YES YES FLASH 5.5 V 3.3 V AUTOMOTIVE R-XDSO-N8 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED SON SOLCC8,.12,32 RECTANGULAR SMALL OUTLINE NO LEAD 800 µm DUAL 3.5 mm STMICROELECTRONICS DFN ROHS COMPLIANT, DFN-8 8 compliant 8542.31.00.01
ST7PLITEU09U0U6TR
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 2048 128 ST72 8 MHz 6 YES 5 V MICROCONTROLLER CMOS NO YES YES MROM 5.5 V 3.3 V INDUSTRIAL R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED SON SOLCC8,.12,32 RECTANGULAR SMALL OUTLINE NO LEAD 800 µm DUAL 3.5 mm STMICROELECTRONICS DFN ROHS COMPLIANT, DFN-8 8 compliant 8542.31.00.01
ST7FLITEU09U0U3TR
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 2048 128 ST72 8 MHz 6 YES 5 V MICROCONTROLLER CMOS NO YES YES FLASH 5.5 V 3.3 V AUTOMOTIVE R-XDSO-N8 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED SON SOLCC8,.12,32 RECTANGULAR SMALL OUTLINE NO LEAD 800 µm DUAL 3.5 mm STMICROELECTRONICS DFN ROHS COMPLIANT, DFN-8 8 compliant 8542.31.00.01
MC68HC908QT4AVFQE
NXP Semiconductors
Check for Price Yes Active 8 8 MHz 4096 128 68HC08 32 MHz 6 YES 5 V MICROCONTROLLER CMOS NO YES YES FLASH 5.5 V 2.7 V INDUSTRIAL R-PDSO-N8 Not Qualified 105 °C -40 °C 8 PLASTIC/EPOXY SON SOLCC8,.15,32 SQUARE SMALL OUTLINE NO LEAD 800 µm DUAL 4 mm 4 mm NXP SEMICONDUCTORS SON, SOLCC8,.15,32 compliant 3A991.A.2 8542.31.00.01
ST7FLITEU05U0U3
STMicroelectronics
Check for Price Yes Yes Active 8 8 MHz 2048 128 ST72 8 MHz 6 YES 5 V MICROCONTROLLER CMOS NO YES YES FLASH 5.5 V 3.3 V AUTOMOTIVE R-XDSO-N8 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED SON SOLCC8,.12,32 RECTANGULAR SMALL OUTLINE NO LEAD 800 µm DUAL 3.5 mm STMICROELECTRONICS DFN ROHS COMPLIANT, DFN-8 8 compliant 8542.31.00.01