Filter Your Search
1 - 10 of 2,150 results
|
STM32F100RBH6BTR
STMicroelectronics
|
Check for Price | Active | 32 | 24 MHz | 131072 | 8192 | CORTEX-M3 | 24 MHz | 50 | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 7 | 8 | YES | FLASH | 15.7 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | BGA | TFBGA, BGA64,8X8,20 | 64 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||||||||
|
PIC32MZ0512EFK144T-E/JWX
Microchip Technology Inc
|
$8.8160 | Active | 32 | 180 MHz | 524288 | 131072 | 131072 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 12 | 5 | 8 | 8 | YES | FLASH | 150 mA | 3.6 V | 2.1 V | AUTOMOTIVE | S-PBGA-B144 | e1 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 5A992.C | 8542.31.00.01 | ||||||||||
|
PIC32MZ0512EFE144T-I/JWX
Microchip Technology Inc
|
$7.6623 | Active | 32 | 200 MHz | 524288 | 131072 | 131072 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 12 | 5 | 8 | 8 | YES | FLASH | 130 mA | 3.6 V | 2.1 V | INDUSTRIAL | S-PBGA-B144 | e1 | 85 °C | -40 °C | TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
PIC32MZ2048EFG144T-I/JWX
Microchip Technology Inc
|
$9.8895 | Active | 32 | 200 MHz | 2097152 | 524288 | 524288 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 5 | 8 | 8 | YES | FLASH | 130 mA | 3.6 V | 2.1 V | INDUSTRIAL | S-PBGA-B144 | e1 | 85 °C | -40 °C | TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
PIC32MZ0512EFK144T-I/JWX
Microchip Technology Inc
|
$7.9781 | Active | 32 | 200 MHz | 524288 | 131072 | 131072 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 12 | 5 | 8 | 8 | YES | FLASH | 130 mA | 3.6 V | 2.1 V | INDUSTRIAL | S-PBGA-B144 | e1 | 85 °C | -40 °C | TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||
|
PIC32MZ0512EFE144T-E/JWX
Microchip Technology Inc
|
$8.4582 | Active | 32 | 180 MHz | 524288 | 131072 | 131072 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 12 | 5 | 8 | 8 | YES | FLASH | 150 mA | 3.6 V | 2.1 V | AUTOMOTIVE | S-PBGA-B144 | e1 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
PIC32MZ0512EFF144T-E/JWX
Microchip Technology Inc
|
$8.6350 | Active | 32 | 180 MHz | 524288 | 131072 | 131072 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 12 | 5 | 8 | 8 | YES | FLASH | 150 mA | 3.6 V | 2.1 V | AUTOMOTIVE | S-PBGA-B144 | e1 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
PIC32MZ0512EFF144T-I/JWX
Microchip Technology Inc
|
$7.8219 | Active | 32 | 200 MHz | 524288 | 131072 | 131072 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 12 | 5 | 8 | 8 | YES | FLASH | 130 mA | 3.6 V | 2.1 V | INDUSTRIAL | S-PBGA-B144 | e1 | 85 °C | -40 °C | TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
PIC32MZ2048EFH144T-I/JWX
Microchip Technology Inc
|
$10.0532 | Active | 32 | 200 MHz | 2097152 | 524288 | 524288 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 5 | 8 | 8 | YES | FLASH | 130 mA | 3.6 V | 2.1 V | INDUSTRIAL | S-PBGA-B144 | e1 | 85 °C | -40 °C | TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
PIC32MZ2048EFG144T-E/JWX
Microchip Technology Inc
|
$10.9147 | Active | 32 | 180 MHz | 2097152 | 524288 | 524288 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 16 | 5 | 8 | 8 | YES | FLASH | 150 mA | 3.6 V | 2.1 V | AUTOMOTIVE | S-PBGA-B144 | e1 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 144 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.02 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFBGA-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |