Filter Your Search
11 - 20 of 217 results
|
HD64338775LPWV
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.7 V | 80 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | TFBGA, | 85 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
HD64338774LPWV
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.7 V | 80 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | TFBGA, | 85 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
HD64F2319CLP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 25 MHz | 16 | 24 | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 3 V | 113 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | LGA | TFBGA, | 113 | compliant | 8542.31.00.01 | |||||||||||||||||
|
R5F64111DLG
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 50 MHz | 393216 | 64512 | 50 MHz | 88 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 45 mA | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-BU100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 1.05 mm | 5.5 mm | 5.5 mm | RENESAS ELECTRONICS CORP | LGA | 5.50 X 5.50 MM, 0.50 MM PITCH, PLASTIC, TFLGA-100 | 100 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||
|
HD64338776LPWV
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.7 V | 80 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | TFBGA, | 85 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
HD64338774LPV
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.7 V | 80 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | TFBGA, | 85 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
HD64338776LPV
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.7 V | 80 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | TFBGA, | 85 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
HD64338775LPV
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.7 V | 80 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | TFBGA, | 85 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
HD6432316SLP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 25 MHz | 16 | 24 | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 3 V | 113 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | LGA | TFBGA, | 113 | compliant | 8542.31.00.01 | |||||||||||||||||
|
HD6432317SLP
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 25 MHz | 16 | 24 | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 3 V | 113 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | LGA | TFBGA, | 113 | compliant | 8542.31.00.01 |