Filter Your Search
41 - 50 of 217 results
|
R5F56514BDBP
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 120 MHz | 524288 | 262144 | RX65N | 24 MHz | 41 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 9 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 2.7 V | S-PBGA-B64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 4.5 mm | 4.5 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | ||||
|
R5F56517BDBP
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 120 MHz | 786432 | 262144 | RX65N | 24 MHz | 42 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 9 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 2.7 V | S-PBGA-B64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 4.5 mm | 4.5 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | ||||
|
HD64F2371
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 35 MHz | 16 | 24 | 25 MHz | 113 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | 145 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
HD64F2371R
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 35 MHz | 16 | 24 | 25 MHz | 113 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | 145 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
HD64F2374
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 35 MHz | 16 | 24 | 25 MHz | 113 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | 145 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
HD64F2372R
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 35 MHz | 16 | 24 | 25 MHz | 113 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | 145 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
HD64F2370R
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 35 MHz | 16 | 24 | 25 MHz | 113 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | 145 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
HD64F2370
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 35 MHz | 16 | 24 | 25 MHz | 113 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | 145 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
HD64F2374R
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 35 MHz | 16 | 24 | 25 MHz | 113 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | 145 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
HD64F2378B
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 35 MHz | 16 | 24 | 25 MHz | 113 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | 145 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 |