Filter Your Search
1 - 10 of 216 results
|
AT91CAP9S250A-CJ
Microchip Technology Inc
|
Check for Price | Active | 200 MHz | 32000 | 16384 | AT91 | 32 | 26 | 50 MHz | 77 | 1 | YES | 1.2 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN 324-BALL(TFBGA) 15 X 15 MM, 0.8 MM PITCH | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 2 | 8 | 8 | YES | FLASH | 9 mA | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B400 | 85 °C | -40 °C | 400 | PLASTIC/EPOXY | TFBGA | BGA40,20X20,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 17 mm | 17 mm | MICROCHIP TECHNOLOGY INC | BGA-400 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
LPC54S018JET180Y
NXP Semiconductors
|
$8.4500 | Yes | Active | 32 | 180 MHz | 368640 | 360K | CORTEX-M4 | 16 | 21 | 25 MHz | 145 | 5 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 32 | 8 | 10 | 32 | YES | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B180 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 180 | PLASTIC/EPOXY | TFBGA | BGA180,14X14,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | TFBGA-180 | compliant | 5A992.C | 8542.31.00.01 | 2020-09-15 | NXP | |||||||||||
|
R5F56514FDBP#20
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 524288 | 262144 | RX65N | 24 MHz | 42 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 9 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 2.7 V | S-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 4.5 mm | 4.5 mm | RENESAS ELECTRONICS CORP | , | compliant | 8542.31.00.01 | Renesas Electronics | LFBGA | 64 | PTBG0064KB | ||||||||||
|
R5F56719DDBP#20
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 393216 | RX671 | 30 MHz | 44 | 19 | YES | MICROCONTROLLER | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 8 | 16 | 12 | 8 | 8 | YES | FLASH | 55 mA | 3.6 V | 2.7 V | S-PBGA-B64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 4.5 mm | 4.5 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | |||||||||||||||||||
|
R5F5671CDDBP#20
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 120 MHz | 1572864 | 393216 | RX671 | 30 MHz | 44 | 19 | YES | MICROCONTROLLER | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 8 | 16 | 12 | 8 | 8 | YES | FLASH | 55 mA | 3.6 V | 2.7 V | S-PBGA-B64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 4.5 mm | 4.5 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | |||||||||||||||||||
|
R5F5671EDGBP#20
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 120 MHz | 2097152 | 393216 | RX671 | 30 MHz | 44 | 19 | YES | MICROCONTROLLER | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 8 | 16 | 12 | 8 | 8 | YES | FLASH | 68 mA | 3.6 V | 2.7 V | S-PBGA-B64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 4.5 mm | 4.5 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | |||||||||||||||||||
|
R5F5651EDDBP
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 120 MHz | 2097152 | 655360 | RX65N | 24 MHz | 42 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 9 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 2.7 V | S-PBGA-B64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 4.5 mm | 4.5 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||
|
R5F56514BDBP#20
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 524288 | 262144 | RX65N | 24 MHz | 41 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 9 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 2.7 V | S-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 4.5 mm | 4.5 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | Renesas Electronics | LFBGA | 64 | PTBG0064KB | ||||||||||
|
R5F56517BDBP#20
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 120 MHz | 786432 | 262144 | RX65N | 24 MHz | 42 | 19 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 9 | 8 | 8 | YES | FLASH | 40 mA | 3.6 V | 2.7 V | S-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 4.5 mm | 4.5 mm | RENESAS ELECTRONICS CORP | TFBGA, | compliant | 8542.31.00.01 | Renesas Electronics | LFBGA | 64 | PTBG0064KB | ||||||||||
|
R5F5671CDGBP#20
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 120 MHz | 1572864 | 393216 | RX671 | 30 MHz | 44 | 19 | YES | MICROCONTROLLER | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 8 | 16 | 12 | 8 | 8 | YES | FLASH | 68 mA | 3.6 V | 2.7 V | S-PBGA-B64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 4.5 mm | 4.5 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics |