Filter Your Search
31 - 40 of 663 results
|
R5F5631ADDLK
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 786432 | 131072 | RX631 | 32 | 24 | 16 MHz | 111 | 26 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 6 | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B145 | 85 °C | -40 °C | 145 | PLASTIC/EPOXY | TFLGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | TFLGA, | 145 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
R5F212B8SNXXXLG
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 65536 | 3072 | 20 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | YES | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 3 V | OTHER | S-PBGA-B64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | TFLGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.05 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | LGA | 6 X 6 MM, 0.65 MM PITCH, PLASTIC, TFLGA-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
R5F212BASNXXXLG
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 20 MHz | 98304 | 7168 | 20 MHz | 57 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ | YES | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 3 V | OTHER | S-PBGA-B64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | TFLGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.05 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | LGA | 6 X 6 MM, 0.65 MM PITCH, PLASTIC, TFLGA-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
R5F52108CDLJ
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 50 MHz | 524288 | 65536 | RX210 | 16 | 24 | 20 MHz | 84 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES 1.62 V MINIMUM SUPPLY AT 20 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 7 | 8 | 8 | YES | FLASH | 55 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFLGA | LGA100,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||
|
R5F5630EDDLC
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 2097152 | 131072 | RX | 16 MHz | 149 | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B177 | Not Qualified | 85 °C | -40 °C | 177 | PLASTIC/EPOXY | TFLGA | LGA177,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | LGA | 8 X 8 MM, 0.50 MM PITCH, PLASTIC, TFLGA-177 | 177 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
R5F56318DDLK
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 524288 | 131072 | RX631 | 32 | 24 | 16 MHz | 112 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B145 | Not Qualified | 85 °C | -40 °C | 145 | PLASTIC/EPOXY | TFLGA | LGA145,13X13,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFLGA, LGA145,13X13,20 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
R5F56318DDLC
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 524288 | 131072 | RX631 | 32 | 24 | 16 MHz | 134 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B177 | Not Qualified | 85 °C | -40 °C | 177 | PLASTIC/EPOXY | TFLGA | LGA177,15X15,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 1.05 mm | 8 mm | 8 mm | RENESAS ELECTRONICS CORP | TFLGA, LGA177,15X15,20 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
R5F56318DDLJ
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 524288 | 131072 | RX631 | 32 | 24 | 16 MHz | 79 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFLGA | LGA100,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFLGA, LGA100,10X10,25 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
R5F56318DDLJ#U0
Renesas Electronics Corporation
|
$7.8386 | Yes | Yes | Active | 32 | 100 MHz | 524288 | 131072 | RX631 | 32 | 24 | 16 MHz | 79 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 16 | 11 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 2.7 V | S-XBGA-N100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | UNSPECIFIED | TFLGA | LGA100,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-100 | 100 | compliant | 8542.31.00.01 | PTLG0100JA | Renesas Electronics | |||||
|
R5F5631MFDLH#U0
Renesas Electronics Corporation
|
$6.4160 | Yes | Yes | Active | 32 | 100 MHz | 262144 | 65536 | RX | 16 MHz | 40 | 20 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 4 | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFLGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.05 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-64 | 64 | compliant | 8542.31.00.01 | PTLG0064JA | Renesas Electronics |