Filter Your Search
1 - 10 of 663 results
|
M38037M8H-XXXWG
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 8.4 MHz | 32768 | 1024 | MELPS740 | 16.8 MHz | 56 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY | YES | NO | YES | 8 | YES | MROM | 15 mA | 5.5 V | 4.5 V | OTHER | S-PBGA-B64 | Not Qualified | 85 °C | -20 °C | 64 | PLASTIC/EPOXY | TFLGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.05 mm | 6 mm | 6 mm | RENESAS TECHNOLOGY CORP | LGA | TFLGA, BGA64,8X8,25 | 64 | unknown | 8542.31.00.01 | |||||||||||
|
HD64338075RLPV
Renesas Electronics Corporation
|
Check for Price | Transferred | 16 | 10 MHz | 16 | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | YES | MROM | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PBGA-BU80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFLGA | SQUARE | GRID ARRAY | BUTT | 650 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | TFLGA, | 80 | compliant | 8542.31.00.01 | |||||||||||||||||
|
HD64338076RLPV
Renesas Electronics Corporation
|
Check for Price | Transferred | 16 | 10 MHz | 16 | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | YES | MROM | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PBGA-BU80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFLGA | SQUARE | GRID ARRAY | BUTT | 650 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | RENESAS TECHNOLOGY CORP | LGA | TFLGA, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||
|
HD64338084RLPV
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 10 MHz | 61 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.7 V | 85 | TFLGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | TFLGA, | 85 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
HD64338083RLPV
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 24576 | 1024 | H8/300H | 10 MHz | 63 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 14 | 2 | 8 | 8 | YES | MROM | 10 mA | 3.6 V | 2.7 V | S-XBGA-N85 | 75 °C | -20 °C | 85 | UNSPECIFIED | TFLGA | LGA85,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | TFLGA, | 85 | compliant | 8542.31.00.01 | |||||||
|
HD64338083RLPWV
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 24576 | 1024 | H8/300H | 10 MHz | 63 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 14 | 2 | 8 | 8 | YES | MROM | 10 mA | 3.6 V | 2.7 V | S-XBGA-N85 | 85 °C | -40 °C | 85 | UNSPECIFIED | TFLGA | LGA85,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | TFLGA, | 85 | compliant | 8542.31.00.01 | |||||||
|
HD64338086RLPWV
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 10 MHz | 61 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 2.7 V | 85 | TFLGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | TFLGA, | 85 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
HD64338073RLPWV
Renesas Electronics Corporation
|
Check for Price | Transferred | 16 | 10 MHz | 16 | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | YES | MROM | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-BU80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFLGA | SQUARE | GRID ARRAY | BUTT | 650 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | RENESAS TECHNOLOGY CORP | LGA | TFLGA, | 80 | unknown | 8542.31.00.01 | |||||||||||||||||
|
HD64338773LPV
Renesas Electronics Corporation
|
Check for Price | Active | 16 | 10 MHz | 24576 | 1024 | H8/300H | 10 MHz | 63 | 1 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 14 | 2 | 8 | 8 | YES | MROM | 10 mA | 3.6 V | 2.7 V | S-XBGA-N85 | 75 °C | -20 °C | 85 | UNSPECIFIED | TFLGA | LGA85,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | TFBGA, | 85 | compliant | 8542.31.00.01 | |||||||
|
HD64338075RLPWV
Renesas Electronics Corporation
|
Check for Price | Transferred | 16 | 10 MHz | 16 | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | YES | MROM | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-BU80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TFLGA | SQUARE | GRID ARRAY | BUTT | 650 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | TFLGA, | 80 | compliant | 8542.31.00.01 |