Filter Your Search
21 - 30 of 565 results
|
P87C508NBFFA
NXP Semiconductors
|
Check for Price | Active | 8 | 33 MHz | 32768 | 256 | 8 | 16 | 33 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 57.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | DIP | WDIP, | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
87C52-16/BQA
e2v technologies
|
Check for Price | Active | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 5.5 V | 4.5 V | 40 | WDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52 mm | TELEDYNE E2V (UK) LTD | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
C8344AH
Intel Corporation
|
Check for Price | Active | 8 | 12 MHz | 192 | 8 | 16 | 12 MHz | 32 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; SERIAL INTERFACE UNIT | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 1 | 8 | NO | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.58 mm | 15.24 mm | 50.8 mm | INTEL CORP | DIP | CERAMIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||||||||||||
|
ST62E25CD3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 20 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | UVPROM | 4.8 mA | 6 V | 4.5 V | AUTOMOTIVE | R-GDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.17 mm | 15.24 mm | 35.56 mm | STMICROELECTRONICS | DIP | SIDE BRAZED, CERAMIC, DIP-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||
|
ST62E25CD1
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 20 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | UVPROM | 4.8 mA | 6 V | 3.6 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.17 mm | 15.24 mm | 35.56 mm | STMICROELECTRONICS | DIP | SIDE BRAZED, CERAMIC, DIP-28 | 28 | compliant | 8542.31.00.01 | |||||||||||||||
|
ST62E25CD6
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 20 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | UVPROM | 4.8 mA | 6 V | 3.6 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.17 mm | 15.24 mm | 35.56 mm | STMICROELECTRONICS | DIP | SIDE BRAZED, CERAMIC, DIP-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||||
|
ST62E20CD6
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 12 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | UVPROM | 4.8 mA | 6 V | 4.5 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 3.63 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | DIP | SIDE BRAZED, CERAMIC, DIP-20 | 20 | compliant | 8542.31.00.01 | ||||||||||||||
|
ST62E20CD3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 12 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | UVPROM | 4.8 mA | 6 V | 4.5 V | AUTOMOTIVE | R-GDIP-T20 | Not Qualified | e4 | 125 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 3.63 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | DIP | SIDE BRAZED, CERAMIC, DIP-20 | 20 | compliant | 8542.31.00.01 | ||||||||||||||
|
ST62E20CD1
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 64 | ST6200 | 8 MHz | 12 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | UVPROM | 4.8 mA | 6 V | 4.5 V | COMMERCIAL | R-GDIP-T20 | Not Qualified | e4 | 70 °C | 20 | CERAMIC, GLASS-SEALED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 3.63 mm | 7.62 mm | 25.4 mm | STMICROELECTRONICS | DIP | SIDE BRAZED, CERAMIC, DIP-20 | 20 | compliant | 8542.31.00.01 | |||||||||||||||
|
MC68HC705KJ1CS
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 1240 | 64 | 6805 | 8 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | 8 | NO | UVPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | WDIP | DIP16,.3 | RECTANGULAR | IN-LINE, WINDOW | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | WDIP, DIP16,.3 | 16 | unknown | 8542.31.00.01 |