Filter Your Search
31 - 40 of 565 results
|
5962-9056402XA
QP Semiconductor
|
Check for Price | Transferred | 8 | 8 | 16 | 16 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 6 V | 4 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | QP SEMICONDUCTOR INC | WDIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
5962-9157702MXX
QP Semiconductor
|
Check for Price | Transferred | 8 | 8 | 11 | 16 MHz | 21 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 15.24 mm | QP SEMICONDUCTOR INC | WDIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
MC68HSR705J1ACS
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 1240 | 64 | 6805 | 4.2 MHz | 14 | NO | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 2MHZ | NO | NO | NO | 8 | NO | UVPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP20,.3 | RECTANGULAR | IN-LINE, WINDOW | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.511 mm | MOTOROLA INC | WDIP, DIP20,.3 | unknown | 8542.31.00.01 | DIP | 20 | |||||||
|
ST62E01CD3
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 64 | ST6200 | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | UVPROM | 6 V | 4.5 V | AUTOMOTIVE | R-GDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | WDIP | DIP16,.3 | RECTANGULAR | IN-LINE, WINDOW | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 3.78 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | SIDE BRAZED, CERAMIC, DIP-16 | compliant | 8542.31.00.01 | DIP | 16 | ||||||
|
5962-9157701MXA
QP Semiconductor
|
Check for Price | Transferred | 8 | 8 | 11 | 12 MHz | 21 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 15.24 mm | QP SEMICONDUCTOR INC | WDIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
ST62E01CD1
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 2048 | 64 | ST6200 | 8 MHz | 9 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | UVPROM | 6 V | 3.6 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e4 | 70 °C | 16 | CERAMIC, GLASS-SEALED | WDIP | DIP16,.3 | RECTANGULAR | IN-LINE, WINDOW | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 3.78 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | SIDE BRAZED, CERAMIC, DIP-16 | compliant | 8542.31.00.01 | DIP | 16 | |||||||
|
5962-9056402XX
QP Semiconductor
|
Check for Price | Transferred | 8 | 8 | 16 | 16 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 6 V | 4 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | QP SEMICONDUCTOR INC | WDIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||
|
5962-9056401XX
QP Semiconductor
|
Check for Price | Transferred | 8 | 8 | 16 | 12 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 6 V | 4 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | QP SEMICONDUCTOR INC | WDIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||
|
5962-9157702MXA
QP Semiconductor
|
Check for Price | Transferred | 8 | 8 | 11 | 16 MHz | 21 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 15.24 mm | QP SEMICONDUCTOR INC | WDIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
5962-9157701MXX
QP Semiconductor
|
Check for Price | Transferred | 8 | 8 | 11 | 12 MHz | 21 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 15.24 mm | QP SEMICONDUCTOR INC | WDIP, | unknown | 3A001.A.2.C | 8542.31.00.01 |