Filter Your Search
1 - 10 of 562 results
|
T83C5111ZZZ-CZSEL
Atmel Corporation
|
Check for Price | Obsolete | 8 | 40 MHz | 20 MHz | 21 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 2.7 V | R-GDIP-T24 | Not Qualified | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 30.48 mm | ATMEL CORP | DIP | WDIP, | 24 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
T87C5101-CZSEL
Atmel Corporation
|
Check for Price | Obsolete | 8 | 40 MHz | 20 MHz | 18 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 2.7 V | R-GDIP-T24 | Not Qualified | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 30.48 mm | ATMEL CORP | DIP | WDIP, | 24 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
TS87C52X2-MCJ
Atmel Corporation
|
Check for Price | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | ATMEL CORP | DIP | WDIP, | 40 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||
|
TS87C52X2-MIJ
Atmel Corporation
|
Check for Price | Obsolete | 8 | 40 MHz | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | ATMEL CORP | DIP | WDIP, | 40 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
|
LD87C52-33
Intel Corporation
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | WDIP, | 40 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
TD87C54-33
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 33 MHz | 16384 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | 8 | NO | UVPROM | 56 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | compliant | 8542.31.00.01 | 3A991.A.2 | |||
|
TSC87C51-33IJD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | ATMEL CORP | DIP | WDIP, | 40 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||
|
LD87C54-33
Intel Corporation
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | WDIP, | 40 | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
DS87C520-WCL
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 33 MHz | 16384 | 1280 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 1 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | LEAD FREE, WINDOWED, CERDIP-40 | compliant | ||||||||||
|
TSC87C52-33AJD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-GDIP-T40 | Not Qualified | 125 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | ATMEL CORP | DIP | WDIP, | 40 | unknown | 8542.31.00.01 | 3A991.A.2 |