Filter Your Search
11 - 20 of 693 results
|
PIC17C766T-33/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 16384 | 902 | 16 | 16 | 33 MHz | 66 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J84 | Not Qualified | e3 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | QUAD | MICROCHIP TECHNOLOGY INC | LCC | WINDOWED, LCC-84 | 84 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
PIC17C756A-33/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 16384 | 902 | 16 | 16 | 33 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | e3 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | LCC | WINDOWED, LCC-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
PIC17C766T-33E/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 16384 | 902 | 16 | 16 | 33 MHz | 66 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J84 | Not Qualified | e3 | 125 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | QUAD | MICROCHIP TECHNOLOGY INC | LCC | WINDOWED, LCC-84 | 84 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PIC17C756AT-33I/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 16384 | 902 | 16 | 16 | 33 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | LCC | WINDOWED, LCC-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PIC17C756A-33I/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 16384 | 902 | 16 | 16 | 33 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | LCC | WINDOWED, LCC-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PIC17C756A-33E/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 16384 | 902 | 16 | 16 | 33 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J68 | Not Qualified | e3 | 125 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | LCC | WINDOWED, LCC-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PIC17C766-33I/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 16384 | 902 | 16 | 16 | 33 MHz | 66 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J84 | Not Qualified | e3 | 85 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | QUAD | MICROCHIP TECHNOLOGY INC | LCC | WINDOWED, LCC-84 | 84 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PIC17C756AT-33E/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 16384 | 902 | 16 | 16 | 33 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J68 | Not Qualified | e3 | 125 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | LCC | WINDOWED, LCC-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PIC17C762-33/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 8192 | 678 | 16 | 16 | 33 MHz | 66 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J84 | Not Qualified | e3 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | QUAD | MICROCHIP TECHNOLOGY INC | LCC | WINDOWED, LCC-84 | 84 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
PIC17C762T-33/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 8192 | 678 | 16 | 16 | 33 MHz | 66 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J84 | Not Qualified | e3 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | QUAD | MICROCHIP TECHNOLOGY INC | LCC | WINDOWED, LCC-84 | 84 | compliant | 3A991.A.2 | 8542.31.00.01 |