Filter Your Search
31 - 40 of 695 results
|
PIC18C658ICL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | 40 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERPACK-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
PIC18C658ECL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | 40 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 4.2 V | AUTOMOTIVE | S-CQCC-J68 | Not Qualified | e3 | 125 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERPACK-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
PIC16C923/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 176 | PIC | 8 MHz | 52 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | UVPROM | 7 mA | 6 V | 5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | e3 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERQUAD-68 | 68 | compliant | 8542.31.00.01 | ||||||
|
PIC16C923T-08/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 176 | 8 MHz | 52 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | YES | UVPROM | 7 mA | 5.5 V | 5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | e3 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERQUAD-68 | 68 | compliant | 8542.31.00.01 | ||||||||
|
PIC16C923T/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 176 | 8 MHz | 52 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | UVPROM | 6 V | 5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | e3 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERQUAD-68 | 68 | compliant | 8542.31.00.01 | |||||||||
|
PIC16C923S-08I/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 176 | 8 MHz | 52 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | YES | UVPROM | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERQUAD-68 | 68 | compliant | 8542.31.00.01 | ||||||||
|
PIC16C923-08I/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 176 | PIC | 8 MHz | 52 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | YES | UVPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERQUAD-68 | 68 | compliant | 8542.31.00.01 | |||||
|
PIC16C923T-I/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 176 | 8 MHz | 52 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | YES | UVPROM | 6 V | 5 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | e3 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERQUAD-68 | 68 | compliant | 8542.31.00.01 | ||||||||
|
PIC16C923-08/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 176 | PIC | 8 MHz | 52 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | YES | UVPROM | 7 mA | 5.5 V | 5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | e3 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.7 mm | 24.13 mm | 24.13 mm | MICROCHIP TECHNOLOGY INC | QFN | WINDOWED, CERQUAD-68 | 68 | compliant | 8542.31.00.01 | ||||||
|
P87C58IBLKA
NXP Semiconductors
|
Check for Price | Active | 8 | 24 MHz | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 44 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 |