Filter Your Search
1 - 10 of 637 results
|
TSC51C1XXX-16CIB
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||
|
P51XAG27JBKA
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 20 | 25 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | 100 mA | 5.5 V | 2.97 V | COMMERCIAL | S-GQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
TSC80251A1XXX-A12IC
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68HC711N4MFS2
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 2 MHz | 24576 | 768 | 6800 | 8 | 16 | 2 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | 8 | YES | UVPROM | 35 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J84 | Not Qualified | e0 | 125 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA INC | LCC | WQCCJ, LDCC84,1.2SQ | 84 | unknown | 8542.31.00.01 | ||||||||||
|
SE370C768AFZT
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 32768 | 1024 | TMS370 | 8 | 16 | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 56 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 23.94 mm | 23.94 mm | TEXAS INSTRUMENTS INC | QFJ | WQCCJ, LDCC68,1.0SQ | 68 | not_compliant | 8542.31.00.01 | |||||
|
MC68HC711E9CFS3
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 3 MHz | 12288 | 512 | 6800 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | UVPROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J52 | Not Qualified | e0 | 85 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | MOTOROLA INC | LCC | WQCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 | |||||||
|
TSC51C1XXX-12CIR
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||
|
MC68HC711N4MFS2
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 2 MHz | 8 | 16 | 8 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | YES | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J84 | Not Qualified | 125 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | FREESCALE SEMICONDUCTOR INC | LCC | WQCCJ, | 84 | unknown | 8542.31.00.01 | |||||||||||||||
|
87C528/BMA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 39 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-J44 | Not Qualified | e3 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | TIN | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.4465 mm | 16.4465 mm | NXP SEMICONDUCTORS | QFP | WQCCJ, | 44 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||
|
TS87C52X2-ECKB
Atmel Corporation
|
Check for Price | Obsolete | 8 | 8 | 16 | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 |