Filter Your Search
31 - 40 of 50 results
|
UT69RH051WQA
Cobham PLC
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 5.5 V | 4.5 V | 44 | DFP | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 17.02 mm | 20.32 mm | COBHAM PLC | DFP, | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MNETC-8H
Spectrum Microwave
|
Check for Price | No | No | Obsolete | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5.25 V | 4.75 V | MILITARY | R-CDFP-F46 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 46 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.048 mm | MICRO NETWORKS CORP | DFP, | unknown | 8542.31.00.01 | DFP | 46 | 3A001.A.2.C | ||||||||||||||
|
5962-8506402MYX
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 4 V | MILITARY | R-XDFP-F52 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 52 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.54 mm | 16.255 mm | NXP SEMICONDUCTORS | DFP, | unknown | 8542.31.00.01 | DFP | 52 | 3A001.A.2.C | ||||||||
|
5962F9563801VYA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.31.00.01 | DFP | 44 | 3A001.A.2.C | |||||||
|
5962F9563801QYA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.31.00.01 | DFP | 44 | 3A001.A.2.C | |||||||
|
5962G9563801VYC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 500k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.31.00.01 | DFP | 44 | 3A001.A.1.A | |||||||
|
5962R9563801QYA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.31.00.01 | DFP | 44 | 3A001.A.2.C | |||||||
|
5962-8506403MYA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 6 V | 4 V | MILITARY | R-XDFP-F52 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 52 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.54 mm | 16.255 mm | NXP SEMICONDUCTORS | DFP, | unknown | 8542.31.00.01 | DFP | 52 | 3A001.A.2.C | ||||||||
|
UT69RH051WVA
Cobham PLC
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 5.5 V | 4.5 V | 44 | DFP | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 17.02 mm | 20.32 mm | COBHAM PLC | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
5962F9563801QYX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.31.00.01 | DFP | 44 | 3A001.A.2.C |