Filter Your Search
1 - 10 of 3,130 results
|
MK20DX128VMC7
Freescale Semiconductor
|
$4.4691 | Yes | Yes | Transferred | 32 | 72 MHz | 131072 | 32768 | CORTEX-M4 | 50 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 39 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | FBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | FREESCALE SEMICONDUCTOR INC | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MK20DX64VMC7
NXP Semiconductors
|
$5.6348 | Yes | Active | 32 | 72 MHz | 65536 | 16384 | CORTEX-M4 | 50 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 39 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | FBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MK30DX64VMC7
NXP Semiconductors
|
$5.7400 | Yes | Active | 32 | 72 MHz | 65536 | 16384 | CORTEX-M4 | 50 MHz | 72 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 34 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | FBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MK20DX128VMC7
NXP Semiconductors
|
$5.9429 | Yes | Active | 32 | 72 MHz | 131072 | 32768 | CORTEX-M4 | 50 MHz | 70 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 39 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | FBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MK40DX64VMC7
NXP Semiconductors
|
$6.2938 | Yes | Active | 32 | 72 MHz | 65536 | 16384 | CORTEX-M4 | 50 MHz | 68 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 34 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | FBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MK30DX128VMC7
NXP Semiconductors
|
$6.5379 | Yes | Active | 32 | 72 MHz | 131072 | 32768 | CORTEX-M4 | 50 MHz | 72 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 34 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | FBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MK30DX256VMC7
NXP Semiconductors
|
$6.8519 | Yes | Active | 32 | 72 MHz | 262144 | 65536 | CORTEX-M4 | 50 MHz | 72 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 34 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | FBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MK50DX128CMC7
NXP Semiconductors
|
$6.9721 | Yes | Active | 32 | 72 MHz | 131072 | 32768 | CORTEX-M4 | 50 MHz | 63 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 34 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | FBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MK40DX128VMC7
NXP Semiconductors
|
$7.1310 | Yes | Active | 32 | 72 MHz | 131072 | 32768 | CORTEX-M4 | 50 MHz | 68 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 34 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | FBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | NXP SEMICONDUCTORS | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
UPD78F1018F1-BA4-A
Renesas Electronics Corporation
|
$7.1897 | Yes | Yes | Not Recommended | 16 | 20 MHz | 131072 | 7168 | UPD78K0R | YES | MICROCONTROLLER | CMOS | FLASH | 8 mA | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, FINE PITCH | TIN BISMUTH | BALL | 635 µm | BOTTOM | RENESAS ELECTRONICS CORP | FBGA, BGA64,8X8,25 | compliant | Renesas Electronics | LFBGA | 64 | PLBG0064JB |