Filter Your Search
1 - 10 of 584 results
|
LD87C51BH-24
Intel Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | WDIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
COP884CSMHD-3
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 192 | COP800 | 8 | 10 MHz | 35 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 25 mA | 5.5 V | 5 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | WDIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
COP884CSMHD-3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 192 | COP800 | 8 | 10 MHz | 35 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 25 mA | 5.5 V | 5 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | WDIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
ST62E65BF1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 4096 | 128 | 128 | ST6200 | 8 MHz | 21 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 3.5 TO 6 V @ 4 MHZ; USER SELECTABLE DATA ROM | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | NO | UVPROM | 6.6 mA | 6 V | 5 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, CERAMIC, DIP-28 | 28 | not_compliant | 8542.31.00.01 | |||||||
|
QC87C251SQ
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 16 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.58 mm | 15.24 mm | 50.8 mm | INTEL CORP | DIP | WDIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
5962-9056402XA
QP Semiconductor
|
Check for Price | Transferred | 8 | 8 | 16 | 16 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 6 V | 4 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | QP SEMICONDUCTOR INC | WDIP, | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||||||||
|
LC87C251SB
Intel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 16 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 6.58 mm | 15.24 mm | 50.8 mm | INTEL CORP | DIP | WDIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
MC68705P5S
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 1804 | 112 | 6805 | 4.2 MHz | 20 | NO | 5.25 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 5.75 V | 5.25 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.09 mm | 15.24 mm | 37.145 mm | MOTOROLA INC | DIP | WDIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
P87C524GFFFA
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 16384 | 512 | 8 | 16 | 20 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | 8 | NO | UVPROM | 5.5 V | 5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.39 mm | NXP SEMICONDUCTORS | DIP | 40 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68705U3L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 1 MHz | 3776 | 112 | 6805 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | 8 | NO | UVPROM | 5.75 V | 5.25 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 50.8 mm | MOTOROLA INC | DIP | WDIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |