Filter Your Search
1 - 10 of 693 results
|
MC68HC711E20VFS2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2 MHz | 20480 | 768 | 768 | 6800 | 8 | 16 | 8 MHz | 38 | 1 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | NO | UVPROM | 27 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J52 | Not Qualified | e0 | 105 °C | -40 °C | 52 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 5.08 mm | 18.935 mm | 18.935 mm | MOTOROLA INC | LCC | WQCCJ, LDCC52,.8SQ | 52 | unknown | 8542.31.00.01 | |||||
|
TSC87251G1XXX-A12CCB
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
PIC17C762-33/CL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 33 MHz | 8192 | 678 | 16 | 16 | 33 MHz | 66 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | UVPROM | 5.5 V | 5 V | COMMERCIAL | S-CQCC-J84 | Not Qualified | e3 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | MATTE TIN | J BEND | QUAD | MICROCHIP TECHNOLOGY INC | LCC | WINDOWED, LCC-84 | 84 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||
|
TSC87251G1XXX-A12CCD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
TSC87251A1XXX-A16IC
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 18 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
TSC8051C1-A12CID
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
S87C51FC-BK44
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 24 MHz | 32768 | 256 | 8 | 16 | 24 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | EMULATION HARDWARE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 5.5 V | 5 V | INDUSTRIAL | S-GQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | |||||||||||||
|
P87C54IBLKA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 16384 | 256 | 8 | 16 | 24 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | UVPROM | 44 mA | 5.5 V | 5 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 | |||||||||||||
|
TSC8051C2-A16IIR
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | WQCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MC68HC711K4MFS2
NXP Semiconductors
|
Check for Price | Active | 8 | 2 MHz | 8 | 16 | 8 MHz | 62 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-CQCC-J84 | Not Qualified | 125 °C | -40 °C | 84 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.285 mm | 29.285 mm | NXP SEMICONDUCTORS | WINDOWED, CERQUAD-84 | unknown | 8542.31.00.01 |