Filter Your Search
11 - 20 of 6,129 results
|
UPD78F0501AMC-CAB-AX
Renesas Electronics Corporation
|
$2.2479 | Yes | Yes | Not Recommended | 8 | 20 MHz | 16384 | 768 | UPD78K0 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e4 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 9.7 mm | RENESAS ELECTRONICS CORP | LSSOP | 30 | PLSP0030JB | compliant | Renesas Electronics | ||||||||||||||||
|
MC68HC16Z1CEH16
NXP Semiconductors
|
$34.3842 | Yes | Not Recommended | 16 | 16.78 MHz | 16 | 20 | 16.78 MHz | 46 | YES | 5 V | MICROCONTROLLER | HCMOS | IT ASLO OPERATES AT 3V | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | compliant | NXP | 0.950 X 0.950 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, PLASTIC, QFP-132 | EAR99 | 8542.31.00.01 | 1999-04-21 | ||||||||||||||
|
SIM3L166-C-GM
Silicon Laboratories Inc
|
$9.5603 | Yes | Not Recommended | 32 | 50 MHz | 262144 | 32768 | CORTEX-M3 | 25 MHz | 51 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 3.8 V | 1.8 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | SILICON LABORATORIES INC | compliant | Silicon Labs | 8542.31.00.01 | |||||||||||||||||
|
MC68332ACEH25
NXP Semiconductors
|
$22.3650 | Yes | Not Recommended | 32 | 25 MHz | 16 | 24 | 25 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | Tin (Sn) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | compliant | NXP | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | EAR99 | 8542.31.00.01 | 1988-01-01 | |||||||||||||||||
|
HD64F3687FPV
Renesas Electronics Corporation
|
$11.6458 | Yes | Yes | Not Recommended | 16 | 20 MHz | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS TECHNOLOGY CORP | LQFP | 64 | PLQP0064KC | unknown | Renesas Electronics | 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | 8542.31.00.01 | |||||||||||||
|
HD64F3687GFPV
Renesas Electronics Corporation
|
$13.5945 | Yes | Yes | Not Recommended | 16 | 20 MHz | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064KC | compliant | Renesas Electronics | LFQFP, | 8542.31.00.01 | |||||||||||||||
|
C8051F124-GQ
Silicon Laboratories Inc
|
$21.1205 | Yes | Yes | Not Recommended | 8 | 50 MHz | 131072 | 8448 | 8051 | 8 | 16 | 50 MHz | 64 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | SILICON LABORATORIES INC | QFP | 100 | compliant | Silicon Labs | TQFP-100 | 3A991.A.2 | 8542.31.00.01 | |||||||
|
PIC24HJ256GP610T-I/PF
Microchip Technology Inc
|
$7.2356 | Yes | Yes | Not Recommended | 16 | 32 MHz | 262144 | 16384 | PIC | 64 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.3 V | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 100 | compliant | Microchip | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | ||||||||||
|
PIC24HJ256GP610-I/PF
Microchip Technology Inc
|
$10.7055 | Yes | Yes | Not Recommended | 16 | 32 MHz | 262144 | 16384 | PIC | 64 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.3 V | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 100 | compliant | Microchip | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | ||||||||||
|
PIC24HJ256GP206T-I/PT
Microchip Technology Inc
|
$4.6356 | Yes | Yes | Not Recommended | 16 | 32 MHz | 262144 | 16384 | PIC | 64 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.3 V | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 64 | compliant | Microchip | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 |