Filter Your Search
31 - 40 of 6,129 results
|
MC908GZ16CFAE
NXP Semiconductors
|
$9.7041 | Yes | Not Recommended | 8 | 8 MHz | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY AT 4MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BBC, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||
|
C8051F132-GQ
Silicon Laboratories Inc
|
$10.6133 | Yes | Yes | Not Recommended | 8 | 100 MHz | 65536 | 8448 | 8051 | 8 | 16 | 100 MHz | 64 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | SILICON LABORATORIES INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | QFP | 100 | ||||||
|
MC9S08LG32CLH
NXP Semiconductors
|
$3.9957 | Yes | Not Recommended | 8 | 40 MHz | 40 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BCD, LQFP-64 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||||
|
C8051F133-GQ
Silicon Laboratories Inc
|
$9.5811 | Yes | Yes | Not Recommended | 8 | 100 MHz | 65536 | 8448 | 8051 | 8 | 16 | 100 MHz | 32 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | QFP | 64 | ||||||
|
S9S08QD4J1MSC
NXP Semiconductors
|
$1.9530 | Yes | Not Recommended | 8 | 16 MHz | 4096 | 256 | 5 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC-8 | compliant | 8542.31.00.01 | NXP | ||||||||||||
|
UPD78F0572MC-CAB-AX
Renesas Electronics Corporation
|
$1.8900 | Yes | Yes | Not Recommended | 8 | 10 MHz | 16384 | 768 | UPD78K0 | 10 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.9 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e4 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | LSSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.4 mm | 6.1 mm | 9.7 mm | RENESAS ELECTRONICS CORP | LSSOP, SSOP30,.3 | compliant | 8542.31.00.01 | Renesas Electronics | LSSOP | 30 | PLSP0030JB | ||||||||||
|
S9S08QD4J1MSCR
NXP Semiconductors
|
$2.4970 | Yes | Not Recommended | 8 | 16 MHz | 4096 | 256 | 5 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC-8 | compliant | 8542.31.00.01 | NXP | ||||||||||||
|
CC1010PAGR
Texas Instruments
|
$13.9660 | Yes | Yes | Not Recommended | 8 | 24 MHz | 32768 | 2048 | 8051 | 24 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 9.95 mm | 9.95 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, TQFP-64 | compliant | 5A992.C | 8542.39.00.01 | Texas Instruments | QFP | 64 | ||||||||
|
C8051F130-GQ
Silicon Laboratories Inc
|
$11.8086 | Yes | Yes | Not Recommended | 8 | 100 MHz | 131072 | 8448 | 8051 | 8 | 16 | 100 MHz | 64 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | SILICON LABORATORIES INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | QFP | 100 | ||||||
|
C8051F047-GQ
Silicon Laboratories Inc
|
$6.3503 | Yes | Yes | Not Recommended | 8 | 25 MHz | 32768 | 4352 | 8051 | 8 | 16 | 25 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | TQFP-64 | compliant | 8542.31.00.01 | Silicon Labs | QFP | 64 |