Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

41 - 50 of 6,292 results

|
-
-
-
-
-
-
-
-
-
Part Life Cycle Code: Not Recommended uPs/uCs/Peripheral ICs Type: MICROCONTROLLER Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
S9S08QD4J1MSC
NXP Semiconductors
$1.9530 Yes Not Recommended 8 16 MHz 4096 256 5 MHz 6 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC-8 compliant 8542.31.00.01 NXP
UPD78F0572MC-CAB-AX
Renesas Electronics Corporation
$1.8900 Yes Yes Not Recommended 8 10 MHz 16384 768 UPD78K0 10 MHz 23 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.9 mA 5.5 V 1.8 V INDUSTRIAL R-PDSO-G30 Not Qualified e4 85 °C -40 °C 30 PLASTIC/EPOXY LSSOP SSOP30,.3 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.4 mm 6.1 mm 9.7 mm RENESAS ELECTRONICS CORP LSSOP, SSOP30,.3 compliant 8542.31.00.01 Renesas Electronics LSSOP 30 PLSP0030JB
S9S08QD4J1MSCR
NXP Semiconductors
$2.4970 Yes Not Recommended 8 16 MHz 4096 256 5 MHz 6 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 5.5 V 2.7 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC-8 compliant 8542.31.00.01 NXP
CC1010PAGR
Texas Instruments
$13.9660 Yes Yes Not Recommended 8 24 MHz 32768 2048 8051 24 MHz 26 YES 3.3 V MICROCONTROLLER CMOS NO YES YES 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 9.95 mm 9.95 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, TQFP-64 compliant 8542.39.00.01 Texas Instruments QFP 64 5A992.C
C8051F130-GQ
Silicon Laboratories Inc
$11.8086 Yes Yes Not Recommended 8 100 MHz 131072 8448 8051 8 16 100 MHz 64 YES 3.3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm SILICON LABORATORIES INC TQFP-100 compliant 8542.31.00.01 Silicon Labs QFP 100 3A991.A.2
C8051F047-GQ
Silicon Laboratories Inc
$6.3503 Yes Yes Not Recommended 8 25 MHz 32768 4352 8051 8 16 25 MHz 32 YES 3 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm SILICON LABORATORIES INC TQFP-64 compliant 8542.31.00.01 Silicon Labs QFP 64
MC9S12C32CPBE25
NXP Semiconductors
$8.5779 Yes Not Recommended 16 25 MHz 16 16 50 MHz 35 YES 2.5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 2.75 V 2.35 V INDUSTRIAL S-PQFP-G52 e3 3 85 °C -40 °C 260 40 52 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 650 µm QUAD 1.7 mm 10 mm 10 mm NXP SEMICONDUCTORS LQFP-52 compliant 8542.31.00.01 NXP EAR99
DSPIC33FJ256GP506-I/PT
Microchip Technology Inc
$6.3151 Yes Yes Not Recommended 16 32 MHz 8192 64 MHz 53 YES 3.3 V MICROCONTROLLER CMOS NO YES FIXED-POINT YES 3.3 V YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 compliant Microchip QFP 64
DSPIC33FJ64GP706-I/PT
Microchip Technology Inc
$5.2676 Yes Yes Not Recommended 16 32 MHz 8192 64 MHz 53 YES 3.3 V MICROCONTROLLER CMOS NO YES FIXED-POINT YES 3.3 V YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 compliant Microchip QFP 64
PIC24HJ128GP210-I/PT
Microchip Technology Inc
$5.3351 Yes Yes Not Recommended 16 32 MHz 131072 8192 PIC 64 MHz 85 YES 3.3 V MICROCONTROLLER CMOS NO YES YES 3.3 V YES FLASH 90 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 compliant Microchip QFP 100