Filter Your Search
1 - 10 of 6,129 results
|
MC68332ACEH25
NXP Semiconductors
|
$22.3650 | Yes | Not Recommended | 32 | 25 MHz | 16 | 24 | 25 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | Tin (Sn) | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, ROHS COMPLIANT, QFP-132 | compliant | EAR99 | 8542.31.00.01 | 1988-01-01 | NXP | ||||||||||||||||||
|
HD64F3687GFPV
Renesas Electronics Corporation
|
$13.5945 | Yes | Yes | Not Recommended | 16 | 20 MHz | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | Renesas Electronics | LQFP | 64 | PLQP0064KC | ||||||||||||||||
|
S9S08QD4J1MSC
NXP Semiconductors
|
$1.9530 | Yes | Not Recommended | 8 | 16 MHz | 4096 | 256 | 5 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC-8 | compliant | 8542.31.00.01 | NXP | ||||||||||||||
|
HD64F3664FPV
Renesas Electronics Corporation
|
$11.6163 | Yes | Not Recommended | 16 | 16 MHz | 16 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 1 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | 10 X 10 MM, 0.50 MM PITCH, LQFP-64 | compliant | 8542.31.00.01 | Renesas Electronics | QFP | 64 | ||||||||||||||||
|
HD64F3052BF25V
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 16 | 25 MHz | 16 | 24 | 25 MHz | 78 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | 14 X 14 MM, 3.05 MM HEIGHT, 0.50 MM, ROHS COMPLIANT, PLASTIC, FQFP-100 | compliant | Renesas Electronics | |||||||||||||||||||||||
|
MC9S08PA32VLC
NXP Semiconductors
|
$1.8190 | Yes | Not Recommended | 8 | 20 MHz | 32768 | 4096 | HCS08 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 14.8 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-32 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||||
|
MC908AZ60ACFUE
NXP Semiconductors
|
$19.9596 | Yes | Not Recommended | 8 | 8.4 MHz | 16 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, PLASTIC, QFP-64 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||||||
|
MC908GR32AMFUE
NXP Semiconductors
|
$9.3930 | Yes | Not Recommended | 8 | 8 MHz | 32 MHz | 53 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
MPC5534MVM80
NXP Semiconductors
|
$23.7305 | Yes | Not Recommended | 32 | 80 MHz | 1048576 | 65536 | 40 MHz | YES | 1.5 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 250 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 208 | PLASTIC/EPOXY | BGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MO-151AAF-1, MAPBGA-208 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
MC9S08PT32VLC
NXP Semiconductors
|
Check for Price | Yes | Not Recommended | 8 | 20 MHz | 32768 | 4096 | HCS08 | 20 MHz | 28 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 14.8 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP |