Filter Your Search
41 - 50 of 117,917 results
|
ST72361K6TA/XXXRE
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 32768 | 1536 | ST72 | 8 MHz | 26 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 | ||
|
ST72361K7TC/XXXS
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 49152 | 2048 | ST72 | 8 MHz | 26 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 | ||
|
ST72361K7TC/XXXR
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 49152 | 2048 | ST72 | 8 MHz | 26 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 | ||
|
ST72361J9TA/XXXR
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 61440 | 2048 | ST72 | 8 MHz | 36 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | 44 | compliant | 8542.31.00.01 | |||
|
ST72361J4TA/XXXR
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 1536 | ST72 | 8 MHz | 36 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | 44 | compliant | 8542.31.00.01 | |||
|
ST72361J7TC/XXXR
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 49152 | 2048 | ST72 | 8 MHz | 36 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | 44 | compliant | 8542.31.00.01 | |||
|
ST72361J4TC/XXXS
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 1536 | ST72 | 8 MHz | 36 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | 44 | compliant | 8542.31.00.01 | |||
|
ST72361K7TA/XXXS
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 49152 | 2048 | ST72 | 8 MHz | 26 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | 32 | compliant | 8542.31.00.01 | ||
|
ST72361J4TA/XXXS
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 1536 | ST72 | 8 MHz | 36 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | 44 | compliant | 8542.31.00.01 | |||
|
ST72361AR6TC/XXXS
STMicroelectronics
|
Check for Price | Obsolete | 8 | 8 MHz | 32768 | 1536 | ST72 | 8 MHz | 50 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | 64 | compliant | 8542.31.00.01 |