Filter Your Search
1 - 10 of 117,917 results
|
TC9317F
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4 | 25 kHz | 4096 | 128 | 75 kHz | 56 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 1.5 mA | 3.6 V | 1.8 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 60 °C | -10 °C | 80 | PLASTIC/EPOXY | FQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.85 mm | 12 mm | 12 mm | TOSHIBA CORP | QFP | FQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | |||||
|
T6A36S
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25.2 kHz | 25.2 kHz | YES | MICROCONTROLLER | CMOS | OPERATES AT -1.2V TO -2V NEGATIVE SUPPLY | COMMERCIAL | S-PQFP-G60 | Not Qualified | 40 °C | 60 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 1.75 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 60 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MSM64P155-001GS-BK
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 32 kHz | 4064 | 128 | OLMS-64K | 35 kHz | 18 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 200 µA | 1.7 V | 1.4 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 65 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.5 mm | 14 mm | 20 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP100,.75X.99 | 100 | unknown | 8542.31.00.01 | ||||
|
SMC6003D
Seiko Epson Corporation
|
Check for Price | Obsolete | 4 | 32 kHz | 8 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.5 V | 1.8 V | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MSM5054-XX
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4 | 32 kHz | 32 kHz | 10 | YES | MICROCONTROLLER | CMOS | AN ADDITIONAL SUPPLY OF -1.5V TO -3V IS REQUIRED | NO | NO | NO | NO | MROM | -1.65 V | -1.25 V | COMMERCIAL EXTENDED | R-XUUC-N74 | Not Qualified | 75 °C | -20 °C | 74 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | OKI ELECTRIC INDUSTRY CO LTD | DIE | DIE, | 74 | unknown | 8542.31.00.01 | ||||||||||||||||
|
SMC6237D
Epson Electronics America Inc
|
Check for Price | Obsolete | 4 | 32 kHz | 80 kHz | 12 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 20 µA | 3.5 V | 1.8 V | X-XUUC-N55 | Not Qualified | 55 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | S-MOS SYSTEMS | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
SMC6233D
Epson Electronics America Inc
|
Check for Price | Obsolete | 4 | 32 kHz | 21 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 3.5 V | 1.8 V | X-XUUC-N100 | Not Qualified | 100 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | S-MOS SYSTEMS | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
UM6450H-XX
United Microelectronics Corporation
|
Check for Price | Obsolete | 4 | 32 kHz | 32 kHz | 12 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 3 mA | 5.1 V | 2.4 V | COMMERCIAL | X-XUUC-N29 | Not Qualified | 60 °C | -10 °C | 29 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | UNITED MICROELECTRONICS CORP | DIE, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MSM6576-XXGS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4 | 32 kHz | 2048 | 32 | OLMS-65 | 32 kHz | 30 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | OTHER | R-PQFP-G44 | Not Qualified | 70 °C | -20 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.53X.57,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 2 mm | 9.5 mm | 10.5 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP44,.53X.57,32 | 44 | unknown | 8542.31.00.01 | ||||||||||
|
S1C6S2L7F
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 4 | 32 kHz | 32 kHz | 12 | YES | 1.5 V | MICROCONTROLLER | CMOS | OPERATES WITH A -1.1V TO -1.8V SUPPLY | NO | NO | NO | NO | MROM | 1.8 V | 900 mV | COMMERCIAL | S-PQFP-G60 | Not Qualified | e6 | 70 °C | -20 °C | 60 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | 2.8 mm | 14 mm | 14 mm | SEIKO EPSON CORP | QFP, | unknown | 8542.31.00.01 |