Filter Your Search
1 - 10 of 100,852 results
|
MC9S08GT8ACFBE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 40 MHz | 8192 | 1024 | 40 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||||||||||||||
|
MC9S08GT16ACFDE
Freescale Semiconductor
|
$1.2791 | Yes | Yes | Transferred | 16 | 40 MHz | 16384 | 2048 | 40 MHz | 39 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFN | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, QFN-48 | 48 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||
|
S9S08SG8E2CTG
Freescale Semiconductor
|
$1.3453 | Yes | Yes | Transferred | 8 | 40 MHz | 8192 | 512 | 16 MHz | 12 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 120 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | ROHS COMPLIANT, TSSOP-16 | 16 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||||||||||
|
MC9S12D64MPVE
Freescale Semiconductor
|
$13.1514 | Yes | Yes | Transferred | 16 | 25 MHz | 65536 | 4096 | CPU12 | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 50 mA | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||
|
ATMEGA168PA-MUR
Atmel Corporation
|
$2.2378 | Yes | Transferred | 8 | 20 MHz | 8192 | 1024 | AVR RISC | 20 MHz | 8 | 23 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT... more | NO | 0 | 20 | AVR | NO | AVR | NO | 16 | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 16 | YES | 1 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | QFN | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VHHD-2, MLF-32 | 32 | unknown | 8542.31.00.01 | Microchip | ||||||||
|
DS80C320-QCG+
Maxim Integrated Products
|
$20.7829 | Yes | Yes | Transferred | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MAXIM INTEGRATED PRODUCTS INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||
|
DS80C320-MCG+
Maxim Integrated Products
|
$11.9807 | Yes | Yes | Transferred | 8 | 25 MHz | 256 | 8051 | 8 | 16 | 25 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC908QY4ACDWE
Freescale Semiconductor
|
$2.3518 | Yes | Yes | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | 16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||
|
MC908EY16ACFJE
Freescale Semiconductor
|
$6.6426 | Yes | Yes | Transferred | 8 | 8 MHz | 15872 | 512 | 68HC08 | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 25 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM HEIGHT, MS-026BBA, LQFP-32 | 32 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||||||
|
Z86E0812SEG
Zilog Inc
|
$2.2212 | Yes | Transferred | 8 | 12 MHz | 2048 | 12 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 105 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | ZILOG INC | SOIC | SOP, | 18 | unknown | 8542.31.00.01 |