Filter Your Search
21 - 30 of 61,649 results
|
Z8F0811HH020SG
Zilog Inc
|
$1.8953 | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 1024 | Z8 | 20 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | ZILOG INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.31.00.01 | ||||||||||||
|
MC9S08SH4CTG
Freescale Semiconductor
|
$1.1629 | Yes | Yes | Transferred | 8 | 40 MHz | 4096 | 256 | 40 MHz | 17 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | TSSOP-16 | 16 | compliant | 8542.31.00.01 | EAR99 | NXP | |||||||||||
|
MC9S12XDP512CAL
Freescale Semiconductor
|
$15.9877 | Yes | Yes | Transferred | 16 | 40 MHz | 524288 | 32768 | CPU12 | 80 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, LQFP-112 | 112 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | |||||
|
MC9S12XD256MAA
Freescale Semiconductor
|
$14.7259 | Yes | Yes | Transferred | 16 | 40 MHz | 262144 | 2048 | CPU12 | 80 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | |||||
|
MC9S08AW60MFGE
Freescale Semiconductor
|
$3.7395 | Yes | Yes | Transferred | 8 | 40 MHz | 63280 | 2048 | 40 MHz | 54 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITC... more | 44 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | |||||||
|
MC9S12DP512MPVE
Freescale Semiconductor
|
$24.1126 | Yes | Yes | Transferred | 16 | 25 MHz | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | ROHS COMPLIANT, LQFP-112 | 112 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | ||||||||
|
DS80C323-MCD+
Maxim Integrated Products
|
$7.2250 | Yes | Yes | Transferred | 8 | 18 MHz | 256 | 8051 | 8 | 16 | 18 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.075 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | EAR99 | ||||||||
|
CY7C68013A-56LTXI
Cypress Semiconductor
|
$12.2380 | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-56 | 56 | compliant | 8542.31.00.01 | 3A991.A.3 | ||||||||||
|
CY7C68053-56BAXI
Cypress Semiconductor
|
$13.0751 | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | 8 | 16 | 24 MHz | 24 | YES | 1.8 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | NO | NO | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | VFBGA | BGA56,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-56 | 56 | compliant | 8542.31.00.01 | 3A991.A.3 | |||||||
|
DS89C450-ENL+
Maxim Integrated Products
|
$20.8037 | Yes | Yes | Transferred | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MAXIM INTEGRATED PRODUCTS INC | QFP | ROHS COMPLIANT, TQFP-44 | 44 | compliant | 8542.31.00.01 | EAR99 |