Filter Your Search
41 - 50 of 61,699 results
|
MC9S12XDT512CAA
Freescale Semiconductor
|
$15.2104 | Yes | Yes | Transferred | 16 | 40 MHz | 524288 | 20480 | CPU12 | 80 MHz | 59 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, PLASTIC, QFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9S08FL8CBM
Freescale Semiconductor
|
$1.2997 | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 768 | 20 MHz | 30 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 4.9 mm | 8.89 mm | 28.1 mm | FREESCALE SEMICONDUCTOR INC | DIP | ROHS COMPLIANT, PLASTIC, SDIP-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
MC9S12XDT512CAG
Freescale Semiconductor
|
$15.6038 | Yes | Yes | Transferred | 16 | 40 MHz | 524288 | 20480 | CPU12 | 80 MHz | 119 | YES | 2.5 V | MICROCONTROLLER | CMOS | IT ALSO REQUIRES 5 V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, LQFP-144 | 144 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||
|
MC9RS08LA8CLF
Freescale Semiconductor
|
$0.7981 | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 256 | YES | MICROCONTROLLER | CMOS | FLASH | 3.7 mA | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||||||||||
|
MC9S08QA4CDNE
Freescale Semiconductor
|
$0.8665 | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
Z8F0430HH020SG
Zilog Inc
|
$1.5885 | Transferred | 8 | 20 MHz | 4096 | 256 | Z8 | 20 MHz | 17 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | ZILOG INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.31.00.01 | ||||||||||||||
|
MC56F8036VLF
Freescale Semiconductor
|
$4.7314 | Yes | Yes | Transferred | 16 | 8 MHz | 65536 | 8192 | 56800E | 8 MHz | 39 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | ROHS COMPLIANT, LQFP-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
Z8F0431SH020SG
Zilog Inc
|
$1.4236 | Transferred | 8 | 20 MHz | 4096 | 256 | Z8 | 20 MHz | 17 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ZILOG INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.31.00.01 | ||||||||||||||
|
MC9S12DT128CPVE
Freescale Semiconductor
|
$15.0287 | Yes | Yes | Transferred | 16 | 25 MHz | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LEAD FREE, LQFP-112 | 112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
Z8F0231PH020SG
Zilog Inc
|
$1.3100 | Transferred | 8 | 20 MHz | 2048 | 256 | Z8 | 20 MHz | 17 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.49 mm | 7.62 mm | 26.16 mm | ZILOG INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.31.00.01 |