Filter Your Search
31 - 40 of 1,187 results
|
ACE1502VMTX
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | R-PDSO-G14 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP-14 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
ACE1101BEN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 1 MHz | 4 MHz | 6 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 8 | |||||||||||||||
|
SPAKMC332AVPV20
NXP Semiconductors
|
Check for Price | Active | 32 | 20 MHz | 32768 | 2048 | 68000 | 16 | 24 | 20 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 16 | YES | EEPROM | 134 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | ||||||||||||
|
SPAKMC332AVPV16
NXP Semiconductors
|
Check for Price | Active | 32 | 16 MHz | 32768 | 2048 | 68000 | 16 | 24 | 16 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | 16 | YES | EEPROM | 134 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | ||||||||||||
|
CY7C64713-56PVXC
Rochester Electronics LLC
|
Check for Price | Active | 8 | 48 MHz | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G56 | 70 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.51 mm | 18.415 mm | ROCHESTER ELECTRONICS INC | SSOP, | unknown | SSOP | 56 | ||||||||||||||||||||||
|
ACE1101N
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 1 MHz | 4 MHz | 6 | NO | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | 5.5 V | 2.2 V | COMMERCIAL | R-PDIP-T8 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 8 | |||||||||||||||||
|
MC68HRC705KJ1CS
NXP Semiconductors
|
Check for Price | Active | 8 | 4 MHz | 1240 | 8 MHz | 10 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2.1MHZ | NO | NO | NO | NO | 8 | NO | EEPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | NXP SEMICONDUCTORS | WINDOWED, CERDIP-16 | unknown | 8542.31.00.01 | |||||||||||||||||
|
ACE1101EMT8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 1 MHz | 4 MHz | 6 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | 5.5 V | 2.2 V | INDUSTRIAL | R-PDSO-G8 | e3 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | SOIC | 8 | ||||||||||||||
|
ACE1001MT8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 1 MHz | 4 MHz | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | EEPROM | 5.5 V | 2.2 V | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 4.4 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | SOIC | 8 | |||||||||||||||
|
MC68HC812A4PV8
NXP Semiconductors
|
Check for Price | Active | 16 | 8 MHz | 16 | 22 | 16.8 MHz | 93 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | EEPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G112 | Not Qualified | 70 °C | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-112 | unknown | 8542.31.00.01 |