Filter Your Search
1 - 10 of 1,077 results
|
A7005CGHN1/T1AGBEL
NXP Semiconductors
|
$3.9150 | Obsolete | 62 MHz | A700X | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | NO | EEPROM | 5.5 V | 1.62 V | OTHER | R-XQCC-N32 | 85 °C | -25 °C | 32 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | QUAD | NXP SEMICONDUCTORS | HVQFN-32 | unknown | NXP | ||||||||||||||||||||||||||||
|
CY7C64713-56PVXC
Cypress Semiconductor
|
$7.2177 | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 65 mA | 3.45 V | 3.15 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.51 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | LEAD FREE, SSOP-56 | compliant | SSOP | 56 | 8542.31.00.01 | ||||||||||||||
|
L9805E
STMicroelectronics
|
$7.6725 | Yes | Active | 8 | 8 MHz | 16 MHz | 10 | YES | 12 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | EEPROM | 18 V | 6.4 V | S-PQFP-G64 | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.15 mm | 14 mm | 14 mm | STMICROELECTRONICS | ROHS COMPLIANT, HI QUAD PACK-64 | not_compliant | STMicroelectronics | QFP | 64 | 8542.31.00.01 | EAR99 | ||||||||||||||||||||
|
CY7C64713-100AXC
Cypress Semiconductor
|
$8.1143 | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 65 mA | 3.45 V | 3.15 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | compliant | QFP | 100 | 8542.31.00.01 | 3A991.A.2 | ||||||||||||
|
CY7C68014A-100AXC
Cypress Semiconductor
|
$9.3444 | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | 24 MHz | 40 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | TQFP-100 | compliant | QFP | 100 | 8542.31.00.01 | 3A991.A.3 | ||||||||||||||
|
CY7C68014A-56PVXC
Cypress Semiconductor
|
$10.1263 | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP-56 | compliant | SSOP | 56 | 8542.31.00.01 | 3A991.A.3 | ||||||||||||||
|
CY7C68013A-56LTXI
Cypress Semiconductor
|
$12.2380 | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | 24 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | EEPROM | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN-56 | compliant | QFN | 56 | 8542.31.00.01 | 3A991.A.3 | |||||||||||||
|
MCHC11F1CFNE4R
NXP Semiconductors
|
$15.7653 | Yes | Obsolete | 8 | 4 MHz | 8 | 16 | 16 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-68 | compliant | NXP | 8542.31.00.01 | 1988-01-01 | |||||||||||||||||
|
MCHC11F1CFNE2
NXP Semiconductors
|
$16.5901 | Yes | Obsolete | 8 | 4 MHz | 8 | 16 | 16 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e3 | 3 | 250 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT AND HALOGEN FREE, PLASTIC, LCC-68 | compliant | NXP | 8542.31.00.01 | EAR99 | |||||||||||||||||||
|
MCHC11F1CFNE3
NXP Semiconductors
|
$21.7800 | Yes | Obsolete | 8 | 3 MHz | 8 | 16 | 12 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | EEPROM | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 24.2062 mm | 24.2062 mm | NXP SEMICONDUCTORS | 24.20 X 24.20 MM, 4.38 MM HEIGHT, HALOGE... more | compliant | NXP | 8542.31.00.01 | EAR99 | 1988-01-01 |