Filter Your Search
1 - 10 of 79,209 results
|
ATAR862X-XXX-TNQY4
Microchip Technology Inc
|
Check for Price | Yes | Active | 4 | 433 MHz | 4096 | 128 | MARC4 | 4 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | MROM | 450 µA | 4 V | 1.8 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 4.4 mm | 8.05 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
TMS320C28341ZFET
Texas Instruments
|
$12.9091 | No | Yes | Obsolete | 32 | 300 MHz | 8192 | 100352 | TMS320 | 32 | 16 | 300 MHz | 88 | YES | 1.2 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | NO | YES | YES | 8 | YES | MROM | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.1 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | compliant | 8542.31.00.01 | BGA | GREEN, PLASTIC, BGA-256 | 256 | 3A991.A.2 | Texas Instruments | |||||||||||||
|
TMS320C28345ZHHT
Texas Instruments
|
$19.3283 | Yes | Yes | Obsolete | 32 | 300 MHz | 8192 | 528384 | 516 | TMS320 | 32 | 16 | 300 MHz | 88 | 18 | YES | 1.2 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | YES | NO | YES | FLOATING POINT | YES | NO | YES | 6 | 8 | 2 | 16 | 16 | YES | MROM | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | compliant | 8542.31.00.01 | BGA | LFBGA, BGA179,14X14,32 | 179 | 3A991.A.2 | ||||
|
TMS320C28342ZFET
Texas Instruments
|
$10.5077 | Yes | Yes | Active | 32 | 300 MHz | 8192 | 200704 | 196 | TMS320 | 32 | 16 | 300 MHz | 88 | 18 | YES | 1.2 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | YES | NO | YES | FLOATING POINT | YES | NO | YES | 6 | 8 | 2 | 16 | 16 | YES | MROM | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.1 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | compliant | 8542.31.00.01 | BGA | BGA-256 | 256 | 3A991.A.2 | Texas Instruments | |||
|
TMS320C28345ZFET
Texas Instruments
|
$16.0116 | Yes | Yes | Active | 32 | 300 MHz | 8192 | 528384 | 516 | TMS320 | 32 | 16 | 300 MHz | 88 | 18 | YES | 1.2 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | YES | NO | YES | FLOATING POINT | YES | NO | YES | 6 | 8 | 2 | 16 | 16 | YES | MROM | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.1 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | compliant | 8542.31.00.01 | BGA | BGA-256 | 256 | 3A991.A.2 | Texas Instruments | |||
|
TMX320C28343ZHH
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 8192 | 133120 | TMS320 | 32 | 16 | 300 MHz | 88 | YES | 1.2 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 1.05V AT 200MHZ | NO | YES | YES | 8 | YES | MROM | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | compliant | 8542.31.00.01 | BGA | LFBGA, BGA179,14X14,32 | 179 | 3A991.A.2 | ||||||||||||||||||
|
TMS320C28343ZFET
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 32 | 300 MHz | 8192 | 133120 | TMS320 | 32 | 16 | 300 MHz | 88 | YES | 1.2 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | NO | YES | YES | 8 | YES | MROM | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.1 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | compliant | 8542.31.00.01 | BGA | GREEN, PLASTIC, BGA-256 | 256 | 3A991.A.2 | Texas Instruments | |||||||||||||
|
TMS320C28344ZFET
Texas Instruments
|
$19.1488 | Yes | Yes | Active | 32 | 300 MHz | 8192 | 266240 | 260 | TMS320 | 32 | 16 | 300 MHz | 88 | 18 | YES | 1.2 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | YES | NO | YES | FLOATING POINT | YES | NO | YES | 6 | 8 | 2 | 16 | 16 | YES | MROM | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.1 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | compliant | 8542.31.00.01 | BGA | BGA-256 | 256 | 3A991.A.2 | Texas Instruments | |||
|
TMS320C28341ZHHT
Texas Instruments
|
$12.7870 | Yes | Yes | Obsolete | 32 | 300 MHz | 8192 | 200704 | 196 | TMS320 | 32 | 16 | 300 MHz | 88 | 18 | YES | 1.2 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | YES | NO | YES | FLOATING POINT | YES | NO | YES | 6 | 8 | 2 | 16 | 16 | YES | MROM | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | compliant | 8542.31.00.01 | BGA | LFBGA, BGA179,14X14,32 | 179 | 3A991.A.2 | Texas Instruments | |||
|
TMS320C28346ZFEQ
Texas Instruments
|
$23.5950 | Yes | Yes | Active | 32 | 300 MHz | 8192 | 528384 | 516 | TMS320 | 32 | 22 | 300 MHz | 88 | 18 | YES | 1.2 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 8 | 2 | 16 | 16 | YES | MROM | 1.26 V | 1.14 V | AUTOMOTIVE | S-PBGA-B256 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.1 mm | 17 mm | 17 mm | TEXAS INSTRUMENTS INC | compliant | 8542.31.00.01 | BGA | BGA-256 | 256 | 3A991.A.2 | Texas Instruments |