Filter Your Search
11 - 20 of 612 results
|
COP8SGR544Q3
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 8 | 5 MHz | 40 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 2.7 V | S-PQCC-J44 | Not Qualified | 44 | PLASTIC/EPOXY | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
COP8SAC744J3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 4096 | 128 | COP800 | 10 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 6 mA | 5.5 V | 2.7 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||
|
MC68HSC705C8ACFS
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 4 MHz | 7744 | 304 | 6805 | 8 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2 MHZ | NO | NO | NO | 8 | NO | UVPROM | 14 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MOTOROLA INC | WQCCJ, LCC44,.65SQ | unknown | 8542.31.00.01 | LCC | 44 | |||||
|
SPAKHC705C8ACFS
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY @ 1 MHZ | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MOTOROLA INC | WQCCJ, | unknown | 8542.31.00.01 | LCC | 44 | |||||||||||||
|
SPAKHC705C8ACFS
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 2.1 MHz | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V MINIMUM SUPPLY @ 1 MHZ | NO | NO | NO | NO | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MOTOROLA INC | WQCCJ, | unknown | 8542.31.00.01 | |||||||||||||||
|
COP880CMHEL-3
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 128 | COP800 | 8 | 10 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 21 mA | 6 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||
|
COP8SAC744J9
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4096 | 128 | COP800 | 10 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 6 mA | 5.5 V | 2.7 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||
|
COP888EGMHEL-1
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 256 | COP800 | 8 | 10 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||
|
COP888CSMHEL-1
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 192 | COP800 | 8 | 10 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||
|
COP8FGR744J3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 15 MHz | 32768 | 512 | COP800 | 15 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 |