Filter Your Search
31 - 40 of 612 results
|
SE370C777AFZT
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 24576 | 512 | TMS370 | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 56 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 23.94 mm | 23.94 mm | TEXAS INSTRUMENTS INC | QFJ | WQCCJ, LDCC68,1.0SQ | 68 | not_compliant | 8542.31.00.01 | ||||||||||||||||
|
MC68HSC705C8ACFS
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 4 MHz | 7744 | 304 | 6805 | 8 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 2 MHZ | NO | NO | NO | 8 | NO | UVPROM | 14 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MOTOROLA INC | WINDOWED, CERAMIC, LCC-44 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
COP888EGMHEL-3
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 256 | COP800 | 8 | 10 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||
|
COP8780CEL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4096 | 128 | 128 | COP800 | 10 MHz | 36 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; EPROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 8 | NO | UVPROM | 21 mA | 6 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||
|
COP8SGR744Q3
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 1 MHz | 32768 | 512 | COP800 | 8 | 10 MHz | 40 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 2.7 V | S-PQCC-J44 | Not Qualified | e0 | 44 | PLASTIC/EPOXY | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC68HC705C8ACFS
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 2.1 MHz | 7744 | 304 | 6805 | 4.2 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3.3V SUPPLY @ 1 MHZ | NO | NO | NO | 8 | NO | UVPROM | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | MOTOROLA INC | WINDOWED, CERAMIC, LCC-44 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
COP888EGMHEL-1X
Texas Instruments
|
Check for Price | Obsolete | 8 | 10 MHz | 8 | 10 MHz | 39 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
COP880CMHEL-2
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 10 MHz | 8192 | 128 | COP800 | 8 | 10 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 21 mA | 6 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.27 mm | 16.51 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | WQCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||
|
SE370C792FZT
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 8192 | 128 | TMS370 | 20 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 45 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.32 mm | 16.32 mm | TEXAS INSTRUMENTS INC | LCC | WQCCJ, LDCC44,.7SQ | 44 | not_compliant | 8542.31.00.01 | ||||||||||||||||
|
P87C542EBLKA
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 4096 | 256 | 16 MHz | 37 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ACCESS BUS INTERFACE | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | NO | UVPROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-GQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | QFN | WQCCJ, | 44 | unknown | 8542.31.00.01 |