Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 348 results

|
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER Sorted By: ROM Size (bits)
Select parts from the table below to compare.
Compare
Compare
F180C52TXXX-25SHXXX
Atmel Corporation
Check for Price Obsolete 8 25 MHz 8192 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 2.4 mm 10 mm 10 mm ATMEL CORP QFP, unknown 8542.31.00.01
F180C52EXXX-36SHXXX:D
Temic Semiconductors
Check for Price Transferred 8 36 MHz 8 16 36 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY SQUARE FLATPACK GULL WING QUAD TEMIC SEMICONDUCTORS unknown
F180C52TXXX-16SHXXX
Atmel Corporation
Check for Price Obsolete 8 16 MHz 8192 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 2.4 mm 10 mm 10 mm ATMEL CORP QFP, unknown 8542.31.00.01
F180C52CXXX-30SHXXX:R
Temic Semiconductors
Check for Price Transferred 8 30 MHz 8 16 30 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY SQUARE FLATPACK GULL WING QUAD TEMIC SEMICONDUCTORS unknown
F180C52EXXX-16SHXXX:RD
Temic Semiconductors
Check for Price Transferred 8 16 MHz 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY SQUARE FLATPACK GULL WING QUAD TEMIC SEMICONDUCTORS unknown
F180C52XXX-12:D
Atmel Corporation
Check for Price Obsolete 8 12 MHz 8192 8 16 12 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO MROM 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 2.4 mm 10 mm 10 mm ATMEL CORP QFP, unknown 8542.31.00.01
F180C52TXXX-36R
Atmel Corporation
Check for Price No Obsolete 8 36 MHz 8192 256 8051 8 16 36 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 5 V NO MROM 50 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY QFP QFP44,.57SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 2.4 mm 10 mm 10 mm ATMEL CORP QFP, QFP44,.57SQ,32 unknown
F180C52EXXX-20
Temic Semiconductors
Check for Price Transferred 8 20 MHz 8 16 20 MHz 32 YES MICROCONTROLLER CMOS NO NO NO NO MROM 30 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY SQUARE FLATPACK GULL WING QUAD TEMIC SEMICONDUCTORS unknown
F180C52XXX-L16:RD
Temic Semiconductors
Check for Price Transferred 8 16 MHz 8 16 16 MHz 32 YES MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 2.7 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY SQUARE FLATPACK GULL WING QUAD TEMIC SEMICONDUCTORS unknown
F180C52XXX-16
Temic Semiconductors
Check for Price No Transferred 8 16 MHz 8192 256 8051 8 16 16 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 NO MROM 25 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QFP QFP44,.57SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD TEMIC SEMICONDUCTORS unknown