Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
Manufacturer Part Number: efm8lb11f32ebqfn32

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DMA Channels Has ADC PWM Channels Supply Voltage-Max
Supply Voltage-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Date Of Intro
EFM8LB11F32E-B-QFN32
Silicon Laboratories Inc
$1.1426 Yes Yes Obsolete 8 72 MHz 50 MHz 29 YES 3 V MICROCONTROLLER CMOS NO YES YES 3.6 V 2.2 V 260 30 32 HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 4 mm 4 mm HVQCCN, compliant 3A001.A.3 8542.31.00.01 2016-11-07
EFM8LB11F32E-B-QFN32R
Silicon Laboratories Inc
Check for Price Yes Yes Obsolete 8 72 MHz 50 MHz 29 YES 3 V MICROCONTROLLER NO YES YES 3.6 V 2.2 V 260 30 32 HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 4 mm 4 mm HVQCCN, compliant 3A001.A.3 8542.31.00.01 2017-11-10

Add to list: