Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
-
-
Manufacturer Part Number: hd6412320vf25

1 - 2 of 2 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed External Data Bus Width
Address Bus Width Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC PWM Channels Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Package Description
Reach Compliance Code
HTS Code
HD6412320VF25V
Renesas Electronics Corporation
Check for Price Yes Not Recommended 16 25 MHz YES MICROCONTROLLER CMOS YES YES YES COMMERCIAL EXTENDED R-PQFP-G128 e6 3 75 °C -20 °C 260 20 128 PLASTIC/EPOXY FQFP RECTANGULAR FLATPACK, FINE PITCH TIN BISMUTH GULL WING 500 µm QUAD 3.15 mm 14 mm 20 mm HD6412320VF25V FQFP-128 compliant
HD6412320VF25IV
Renesas Electronics Corporation
Check for Price Yes Not Recommended 16 25 MHz 16 24 93 YES 3.3 V MICROCONTROLLER YES YES YES 3.6 V 3 V NOT SPECIFIED NOT SPECIFIED 128 FQFP RECTANGULAR FLATPACK, FINE PITCH GULL WING 500 µm QUAD 14 mm 20 mm HD6412320VF25IV compliant 8542.31.00.01

Add to list: