Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
Manufacturer Part Number: lpc1315fhn33551

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC Power Supplies
PWM Channels ROM Programmability
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
LPC1315FHN33,551
NXP Semiconductors
$3.1896 Yes Active 32 72 MHz 32768 8192 CORTEX-M3 25 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 3.3 V NO FLASH 3.6 V 2 V INDUSTRIAL S-PQCC-N33 Not Qualified 3 85 °C -40 °C 260 30 33 PLASTIC/EPOXY HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 1 mm 7 mm 7 mm LPC1315FHN33,551 QFN HVQCCN, LCC32,.27SQ,25 32 SOT865-3 compliant 3A991.A.2 8542.31.00.01 5

Add to list: