Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
Address Bus Width (1)
Bit Size (1)
CPU Family (1)
Clock Frequency-Max (1)
External Data Bus Width (1)
Manufacturer (1)
Number of I/O Lines (1)
RAM (bytes) (1)
ROM (words) (1)
Speed (1)
Supply Voltage-Nom (1)
Surface Mount (1)
Manufacturer Part Number: lpc1765fet100

1 - 2 of 2 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Rohs Code
Part Life Cycle Code Bit Size Speed ROM (words) RAM (bytes) CPU Family Clock Frequency-Max Number of I/O Lines Surface Mount Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC On Chip Program ROM Width Power Supplies
PWM Channels ROM Programmability
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code Qualification Status
JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s)
Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
HTS Code
LPC1765FET100,551
NXP Semiconductors
$6.8378
Yes Active 32 100 MHz 262144 65536 CORTEX-M3 25 MHz 70 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 3.3 V YES FLASH 3.6 V 2.4 V INDUSTRIAL S-PBGA-B100 Not Qualified e1 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm LPC1765FET100,551 BGA TFBGA, BGA100,10X10,32 100 SOT926-1 compliant
LPC1765FET100
NXP Semiconductors
Check for Price
Yes Active 32 100 MHz 262144 65536 CORTEX-M3 25 MHz 70 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 2.4 V INDUSTRIAL S-PBGA-B100 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm LPC1765FET100 BGA TFBGA, 100 SOT-926-1 compliant 8542.31.00.01

Add to list:
Create New List