Filter Your Search
1 - 10 of 436,281 results
|
ATSAML10E16A-AU
Microchip Technology Inc
|
$2.3552 | Active | 32 | 32 MHz | 65536 | 16384 | 16384 | CORTEX-M23 | 32 MHz | 25 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 3 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G32 | e3 | 85 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-06-19 | Microchip | |||||||||||
|
PIC16LF1578-I/SS
Microchip Technology Inc
|
$0.9606 | Active | 8 | 32 MHz | 4096 | 512 | PIC16 | 32 MHz | 18 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||
|
PIC16LF1574-I/ST
Microchip Technology Inc
|
$0.9332 | Active | 8 | 32 MHz | 4096 | 512 | PIC16 | 32 MHz | 12 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-14 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
PIC16LF18326T-I/SL
Microchip Technology Inc
|
$1.0910 | Active | 8 | 32 MHz | 16384 | 2048 | 2048 | PIC16 | 32 MHz | 12 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 2.9 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-04-06 | Microchip | |||||||||
|
PIC16LF15325T-I/JQ
Microchip Technology Inc
|
$0.7643 | Active | 8 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 12 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N16 | 85 °C | -40 °C | TS 16949 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-16 | compliant | EAR99 | 8542.31.00.01 | 2016-11-21 | Microchip | ||||||||||||||
|
PIC16LF15345T-I/SS
Microchip Technology Inc
|
$0.8165 | Active | 8 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | EAR99 | 8542.31.00.01 | 2016-11-21 | Microchip | ||||||||||||||
|
PIC16F73-I/SO
Microchip Technology Inc
|
$4.0588 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 192 | PIC16 | 20 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, MS-013, SO-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | SOIC | 28 | |||||||
|
PIC18F14K50-I/SO
Microchip Technology Inc
|
$3.0334 | Yes | Active | 8 | 48 MHz | 16384 | 768 | PIC | 48 MHz | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | SOIC | 20 | |||||||||||||||
|
PIC18F14K50-I/SS
Microchip Technology Inc
|
$2.3699 | Yes | Active | 8 | 48 MHz | 16384 | 768 | PIC | 48 MHz | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | SSOP | 20 | |||||||||||||||
|
PIC16LF1518-I/ML
Microchip Technology Inc
|
$1.0840 | Active | 8 | 20 MHz | 16384 | 1024 | 1024 | PIC16 | 20 MHz | 25 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | FLASH | 2.1 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip |