Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
-
Manufacturer Part Number: mk40dx128zvlq10

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC Power Supplies
PWM Channels ROM Programmability
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
Part Package Code
Pin Count
MK40DX128ZVLQ10
NXP Semiconductors
$6.5469 Yes Not Recommended 32 100 MHz 32 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MK40DX128ZVLQ10 LFQFP, compliant 3A991.A.2 8542.31.00.01 4.28
MK40DX128ZVLQ10
Freescale Semiconductor
Check for Price Yes Yes Transferred 32 100 MHz 131072 32768 CORTEX-M4 32 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 1.8/3.3 V YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MK40DX128ZVLQ10 20 X 20 MM, LQFP-144 unknown 3A991.A.2 8542.31.00.01 QFP 144
MK40DX128ZVLQ10R
Freescale Semiconductor
Check for Price Yes Transferred 32 100 MHz 131072 32768 CORTEX-M4 32 MHz YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 1.8/3.3 V YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 Not Qualified 105 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MK40DX128ZVLQ10R 20 X 20 MM, LQFP-144 compliant 3A991.A.2 8542.31.00.01 QFP 144
MK40DX128ZVLQ10R
NXP Semiconductors
Check for Price Yes Not Recommended 32 100 MHz 131072 32768 CORTEX-M4 32 MHz 102 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 1.8/3.3 V YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 Not Qualified 105 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm MK40DX128ZVLQ10R LFQFP, QFP144,.87SQ,20 compliant 3A991.A.2 8542.31.00.01 3

Add to list: