Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
Manufacturer Part Number: r4f24569nvrfqv

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
External Data Bus Width
Address Bus Width Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC On Chip Program ROM Width
Power Supplies
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
HTS Code
YTEOL
R4F24569NVRFQV
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 16 33 MHz 262144 65536 H8S/2600 16 24 20 MHz 112 YES 3.3 V MICROCONTROLLER CMOS YES YES YES 8 3.3 V YES FLASH 60 mA 3.6 V 3 V COMMERCIAL EXTENDED S-PQFP-G144 Not Qualified 75 °C -20 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm R4F24569NVRFQV LQFP LFQFP, QFP144,.87SQ,20 144 PLQP0144KA compliant 8542.31.00.01 3

Add to list: