Parametric results for: R4F24569NVRFQV under Microcontrollers

Filter Your Search

41 - 50 of 461,756 results

|
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
ATMEGA328P-MU
Microchip Technology Inc
$2.3183 Yes Yes Not Recommended 8 20 MHz 16384 2048 2048 AVR RISC 20 MHz 23 3 YES 5 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES 1.8V AT 4 MHZ NO NO NO FIXED POINT YES NO YES 2 1 8 16 YES FLASH 2.7 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N32 Not Qualified e3 1 85 °C -40 °C 260 40 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC VQFN-32 compliant EAR99 8542.31.00.01 Microchip
STM32F103ZET6
STMicroelectronics
$8.2268 Yes Active 32 72 MHz 524288 65536 CORTEX-M3 16 MHz 112 7 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES BETWEEN 2.4 TO 3.6 V WHEN ADC IS USED YES YES YES 8 YES FLASH 70 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G144 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS LQFP-144 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFP 144
R5F562N8BDFB
Renesas Electronics Corporation
Check for Price Active 32 100 MHz 16 24 14 MHz 105 YES 3 V MICROCONTROLLER CMOS YES YES YES YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PQFP-G144 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 20 mm 20 mm RENESAS ELECTRONICS CORP LFQFP, compliant 8542.31.00.01 Renesas Electronics QFP 144
AT91SAM7S256D-AU
Microchip Technology Inc
$9.7542 Yes Yes Active 32 55 MHz 262144 65536 ARM7 20 MHz 32 3 YES 1.8 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 11 2 3 8 8 YES FLASH 1.95 V 1.65 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip
MK66FN2M0VLQ18
NXP Semiconductors
$19.9230 Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 50 MHz 100 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 115.08 mA 3.6 V 1.71 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 105 °C -40 °C 260 40 144 PLASTIC/EPOXY FQFP QFP144,.87SQ,20 SQUARE FLATPACK, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm NXP SEMICONDUCTORS LQFP-144 compliant 3A991.A.2 8542.31.00.01 NXP
STM32F103RBT6
STMicroelectronics
$6.0203 Yes Active 32 72 MHz 131072 20480 CORTEX-M3 16 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 50 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 105 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS LQFP-64 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics QFP 64
MK70FN1M0VMJ12
NXP Semiconductors
$16.9222 Yes Active 32 120 MHz 1048576 131072 CORTEX-M4F 32 MHz 132 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1 V MINIMUM SUPPLY YES YES YES 8 YES FLASH 177 mA 3.6 V 1.71 V INDUSTRIAL S-PBGA-B256 Not Qualified e1 3 105 °C -40 °C 260 40 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.7 mm 17 mm 17 mm NXP SEMICONDUCTORS MAPBGA-256 compliant 3A991.A.2 8542.31.00.01 NXP
ATXMEGA128A3U-AU
Microchip Technology Inc
$7.4776 Yes Yes Active 16 32 MHz 131072 8192 AVR RISC 32 MHz 50 7 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES 1.6 V MINIMUM AT 12 MHZ YES YES YES FIXED POINT YES NO YES 4 7 8 8 YES FLASH 15 mA 3.6 V 2.7 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TQFP TQFP64,.63SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 compliant 5A992.C 8542.31.00.01 Microchip
PIC32MX795F512L-80I/PT
Microchip Technology Inc
$12.4808 Yes Yes Active 32 80 MHz 536576 131072 131072 PIC32 50 MHz 83 5 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES YES YES YES 8 5 8 8 YES FLASH 98 mA 3.6 V 2.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 100
MK70FN1M0VMJ15
NXP Semiconductors
$18.9035 Yes Active 32 150 MHz 1048576 131072 CORTEX-M4F 60 MHz 128 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 210 mA 3.6 V 1.71 V INDUSTRIAL S-PBGA-B256 Not Qualified e1 3 105 °C -40 °C 260 40 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm NXP SEMICONDUCTORS MAPBGA-256 compliant 3A991.A.2 8542.31.00.01 NXP