Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
Manufacturer Part Number: r5f104cealau0

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Additional Feature
DAC Channels DMA Channels Has ADC On Chip Program ROM Width
Power Supplies
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
HTS Code
R5F104CEALA#U0
Renesas Electronics Corporation
$3.4425 Yes Yes Active 16 32 MHz 65536 5632 RL78 20 MHz 32 8 YES 5 V MICROCONTROLLER, CISC CMOS ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHZ NO NO YES 8 1.8/5 V YES FLASH 8.7 mA 5.5 V 2.7 V INDUSTRIAL S-PBGA-B36 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY VFLGA LGA36,6X6,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BUTT 500 µm BOTTOM 760 µm 4 mm 4 mm R5F104CEALA#U0 WFLGA WFLGA-36 36 PWLG0036KA compliant 8542.31.00.01

Add to list: