Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
Manufacturer Part Number: stm32f103rft6

1 - 5 of 5 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC Number of DMA Channels On Chip Program ROM Width
Power Supplies
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Part Package Code
Package Description
Pin Count
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
Samacsys Modified On
YTEOL
Manufacturer Package Code
STM32F103RFT6
STMicroelectronics
$6.9439 Active 32 72 MHz 786432 98304 CORTEX-M3 16 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 8 2.5/3.3 V YES FLASH 68 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 10 mm 10 mm STM32F103RFT6 QFP LFQFP, QFP64,.47SQ,20 64 compliant Philippines 3A991.A.2 8542.31.00.01 2022-07-08 14:47:23 9.47
STM32F103RFT6TR
STMicroelectronics
$8.1450 Active 32 72 MHz 786432 98304 CORTEX-M3 16 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 2.5/3.3 V YES FLASH 68 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STM32F103RFT6TR QFP LFQFP, QFP64,.47SQ,20 64 compliant Philippines 3A991.A.2 8542.31.00.01 2022-07-08 14:47:23 9.47
STM32F103RFT6JTR
STMicroelectronics
$8.1789 Not Recommended STM32F103RFT6JTR compliant 2022-07-08 14:47:23 LQFP 64 10x10x1.4
STM32F103RFT6XXX
STMicroelectronics
Check for Price Yes Active 32 72 MHz 786432 98304 CORTEX-M3 16 MHz 51 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 2.5/3.3 V YES FLASH 68 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STM32F103RFT6XXX QFP LFQFP, QFP64,.47SQ,20 64 compliant 8542.31.00.01 8.25
STM32F103RFT6XXXTR
STMicroelectronics
Check for Price Yes Active 32 72 MHz 786432 98304 CORTEX-M3 16 MHz 51 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES 12 8 2.5/3.3 V YES FLASH 68 mA 3.6 V 2.4 V INDUSTRIAL S-PQFP-G64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 10 mm 10 mm STM32F103RFT6XXXTR compliant 8542.31.00.01 8.25

Add to list: