Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
-
-
-
Manufacturer Part Number: stm32f401ret6

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) External Data Bus Width
Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Package Description
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
STM32F401RET6
STMicroelectronics
$7.6428 Active 32 84 MHz 524288 98304 8 26 MHz 50 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 3.6 V 1.7 V INDUSTRIAL S-PQFP-G64 e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STM32F401RET6 LFQFP, compliant Mainland China 3A991.A.2 8542.31.00.01 9.47
STM32F401RET6TR
STMicroelectronics
$7.3957 Active 32 84 MHz 524288 50 MHz 50 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 3.6 V 1.7 V NOT SPECIFIED NOT SPECIFIED 64 QFP SQUARE FLATPACK GULL WING 500 µm QUAD 10 mm 10 mm STM32F401RET6TR QFP, compliant Taiwan 3A991.A.2 8542.31.00.01 9.47
STM32F401RET6JTR
STMicroelectronics
$5.3076 Yes Obsolete 32 84 MHz 26 MHz 50 YES 3 V MICROCONTROLLER, RISC YES YES YES 3.6 V 1.7 V NOT SPECIFIED NOT SPECIFIED 64 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 10 mm 10 mm STM32F401RET6JTR LFQFP, compliant 3A991.A.2 8542.31.00.01

Add to list: