Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
-
-
-
-
-
-
-
Manufacturer Part Number: stm32f427vgt6

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
External Data Bus Width
Address Bus Width Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of DMA Channels Number of External Interrupts Number of Serial I/Os On Chip Data RAM Width
On Chip Program ROM Width
Power Supplies
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Package Description
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
STM32F427VGT6
STMicroelectronics
$10.8949 Active 32 180 MHz 1048576 262144 CORTEX-M4 32 24 26 MHz 130 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 2/3.3 V YES FLASH 125 mA 3.6 V 1.7 V INDUSTRIAL S-PQFP-G169 Not Qualified e4 3 105 °C -40 °C 260 30 169 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STM32F427VGT6 LFQFP, QFP100,.63SQ,20 compliant Philippines 3A991.A.2 8542.31.00.01 9.47
STM32F427VGT6TR
STMicroelectronics
$11.3770 Active 32 180 MHz 1048576 266240 CORTEX-M4 16 8 26 MHz 82 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 4 8 8 YES FLASH 100 mA 3.6 V 1.7 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STM32F427VGT6TR LFQFP, QFP100,.63SQ,20 compliant Philippines 3A991.A.2 8542.31.00.01 9.47
STM32F427VGT6XXX
STMicroelectronics
Check for Price Yes Active 32 180 MHz 1048576 266240 CORTEX-M4 16 8 26 MHz 82 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 4 8 8 YES FLASH 100 mA 3.6 V 1.7 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STM32F427VGT6XXX LFQFP, QFP100,.63SQ,20 compliant 3A991.A.2 8542.31.00.01 8.25
STM32F427VGT6XXXTR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 1048576 262144 CORTEX-M4 50 MHz 82 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 2/3.3 V YES FLASH 125 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 14 mm 14 mm STM32F427VGT6XXXTR compliant 3A001.A.3 8542.31.00.01 8.25

Add to list: