Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
-
-
-
-
-
Manufacturer Part Number: stm32f429iit6

1 - 5 of 5 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
External Data Bus Width
Address Bus Width Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of DMA Channels Number of External Interrupts Number of Serial I/Os On Chip Data RAM Width
On Chip Program ROM Width
Power Supplies
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Manufacturer Package Code
STM32F429IIT6
STMicroelectronics
$18.7405 Active 32 180 MHz 2097152 262144 CORTEX-M4F 50 MHz 140 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 2/3.3 V YES FLASH 123 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G176 Not Qualified e3 3 85 °C -40 °C 260 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STM32F429IIT6 LFQFP, QFP176,1.0SQ,20 compliant 3A991.A.2 8542.31.00.01
STM32F429IIT6J
STMicroelectronics
$14.8395 Not Recommended STM32F429IIT6J compliant LQFP 176 24x24x1.4
STM32F429IIT6TR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 266240 CORTEX-M4 32 26 26 MHz 140 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 6 8 8 YES FLASH 100 mA 3.6 V 1.7 V INDUSTRIAL S-PQFP-G176 Not Qualified 85 °C -40 °C 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STM32F429IIT6TR LFQFP, QFP176,1.0SQ,20 compliant 3A991.A.2 8542.31.00.01
STM32F429IIT6XXX
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 266240 CORTEX-M4 32 26 26 MHz 140 15 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES NO YES 2 16 6 8 8 YES FLASH 100 mA 3.6 V 1.7 V INDUSTRIAL S-PQFP-G176 Not Qualified 85 °C -40 °C 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm STM32F429IIT6XXX LFQFP, QFP176,1.0SQ,20 compliant 3A991.A.2 8542.31.00.01
STM32F429IIT6XXXTR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 50 MHz 140 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 2/3.3 V YES FLASH 123 mA 3.6 V 1.8 V INDUSTRIAL S-PQFP-G176 Not Qualified 85 °C -40 °C 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 24 mm 24 mm STM32F429IIT6XXXTR compliant 3A991.A.2 8542.31.00.01

Add to list: