Parametric » Microcontrollers and Processors » Microcontrollers

Filter Your Search
|
-
-
Manufacturer Part Number: stm32l431cct6

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology DAC Channels DMA Channels Has ADC Number of DMA Channels On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Source Content uid
Package Description
Manufacturer Package Code
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
Date Of Intro
YTEOL
STM32L431CCT6
STMicroelectronics
$4.2412 Active 32 80 MHz 262144 65536 CORTEX-M4 48 MHz 38 9 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STM32L431CCT6 LFQFP, LQFP 48 7x7x1.4 compliant Mainland China 3A991.A.2 8542.31.00.01 2018-05-25 9.47
STM32L431CCT6TR
STMicroelectronics
$6.0370 Active 32 80 MHz 262144 65536 CORTEX-M4 48 MHz 38 9 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STM32L431CCT6TR LFQFP, compliant Mainland China 3A991.A.2 8542.31.00.01 9.47
STM32L431CCT6XXX
STMicroelectronics
Check for Price Yes Active 32 80 MHz 262144 65536 CORTEX-M4 48 MHz 38 9 YES 1.8 V MICROCONTROLLER, RISC CMOS YES YES YES 14 8 YES FLASH 3.6 V 1.71 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STM32L431CCT6XXX LFQFP, compliant 3A001.A.3 8542.31.00.01 8.25

Add to list: